Low

45107E12-8S50 - 

Circular Connector, 451 Series, Jam Nut Receptacle, 8 Contacts, Solder Socket, Bayonet, 12-8

45107E12-8S50 - Circular Connector, 451 Series, Jam Nut Receptacle, 8 Contacts, Solder Socket, Bayonet, 12-8
45107E12-8S50 - Circular Connector, 451 Series, Jam Nut Receptacle, 8 Contacts, Solder Socket, Bayonet, 12-8

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
AMPHENOL SOCAPEX AMPHENOL SOCAPEX
Част № на производителя:
45107E12-8S50
Код на поръчката:
2256589
Продуктова гама
451 Series
Лист с технически данни:
(EN)
Вижте цялата техническа документация

Преглед на продукта

The 45107E12-8S50 from Amphenol is 451 series, MIL-DTL-26482 series I equivalent jam nut receptacle with 8 contacts. The 451 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes 451 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Приложения

Industrial, Commercial

Информация за продукта

:
451 Series
:
Jam Nut Receptacle
:
8Contacts
:
Solder Socket
:
Bayonet
:
12-8
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Сродни продукти

Сравняване на избраните артикули

Свързани търсения

72 В наличност

Директна доставка на доставчика

Без възможност за отмяна / връщане

Доставка в рамките на 5 работни дни за артикули, които са в наличност

€53,31 53.31
Цена за:
За бройка
Множествен: 1 Минимален: 1
Количество Цена
1 + €53,31
3 + €47,38
10 + €41,01
25 + €35,53