Low

AMPHENOL SOCAPEX  PT01A12-10PZ-PG  Circular Connector, PT Series, Cable Mount Receptacle, 10 Contacts, Solder Pin, Bayonet, 12-10

AMPHENOL SOCAPEX PT01A12-10PZ-PG
AMPHENOL SOCAPEX PT01A12-10PZ-PG
Производител:
AMPHENOL SOCAPEX AMPHENOL SOCAPEX
Част № на производителя:
PT01A12-10PZ-PG
Код на поръчката:
2263292
Продуктова гама
PT Series
Лист с технически данни:
Вижте цялата техническа документация
AMPHENOL SOCAPEX PT01A12-10PZ-PG
AMPHENOL SOCAPEX PT01A12-10PZ-PG

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Преглед на продукта

The PT01A12-10PZ-PG from Amphenol is PT series, MIL-DTL-26482 series I equivalent cable mount receptacle with 10 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Информация за продукта

Product Range:
PT Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
10Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
12-10
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Z
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
Cadmium (15-Jun-2015)

Намерете подобни продукти  групирани по общи характеристики

Приложения

  • Industrial
  • Commercial

Законодателство и околна среда

Страна на произход:
Great Britain

Страна, в която е реализиран последният важен производствен процес

Тарифа №:
85369010
Тегло (кг):
.001
Стойност на вещества, пораждащи сериозно безпокойство (SVHC): <#>Да
close REACH SVHC: Safe Use Data (51.24KB) EN

Сродни продукти

Подобни продукти

Намерете продукти, функционално подобни на този. Изберете една от следните връзки и ще бъдете отведени към страница на продуктова група, която представя всички продукти в тази категория, споделящи даден атрибут.