Low

AMPHENOL SOCAPEX  PT02GS24-61PY-023  Circular Connector, PT Series, Box Mount Receptacle, 61 Contacts, Solder Pin, Bayonet, 24-61

AMPHENOL SOCAPEX PT02GS24-61PY-023
AMPHENOL SOCAPEX PT02GS24-61PY-023
Technical Data Sheet (3.74MB) EN Вижте цялата техническа документация

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

AMPHENOL SOCAPEX PT02GS24-61PY-023
AMPHENOL SOCAPEX PT02GS24-61PY-023

Преглед на продукта

The PT02GS24-61PY-023 from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 61 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy PCB pin contacts with gold plating

Информация за продукта

Product Range:
PT Series
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
61Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
24-61
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Y
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
24
Contact Termination Type:
Solder
Connector Mounting:
Panel Mount
Connector Type:
Circular Industrial
SVHC:
Cadmium (15-Jun-2015)

Намерете подобни продукти  групирани по общи характеристики

Приложения

  • Industrial;
  • Commercial

Законодателство и околна среда

Страна на произход:
Great Britain

Страна, в която е реализиран последният важен производствен процес

Тарифа №:
85369010
Тегло (кг):
.001
Стойност на вещества, пораждащи сериозно безпокойство (SVHC): <#>Да
close REACH SVHC: Safe Use Data (51.24KB) EN

Сродни продукти

Подобни продукти

Намерете продукти, функционално подобни на този. Изберете една от следните връзки и ще бъдете отведени към страница на продуктова група, която представя всички продукти в тази категория, споделящи даден атрибут.