Low

AMPHENOL SOCAPEX  PT06SE20-39SXJ  Circular Connector, PT-SE Series, Straight Plug, 39 Contacts, Crimp Socket, Bayonet, 20-39

AMPHENOL SOCAPEX PT06SE20-39SXJ
AMPHENOL SOCAPEX PT06SE20-39SXJ
Производител:
AMPHENOL SOCAPEX AMPHENOL SOCAPEX
Част № на производителя:
PT06SE20-39SXJ
Код на поръчката:
2274514
Продуктова гама
PT-SE Series
Лист с технически данни:
Вижте цялата техническа документация
AMPHENOL SOCAPEX PT06SE20-39SXJ
AMPHENOL SOCAPEX PT06SE20-39SXJ

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Преглед на продукта

The PT06SE20-39SXJ from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent straight plug with 39 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Информация за продукта

Product Range:
PT-SE Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
39Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
20-39
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
X
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
Cadmium (15-Jun-2015)

Намерете подобни продукти  групирани по общи характеристики

Приложения

  • Industrial
  • Commercial

Законодателство и околна среда

Страна на произход:
Great Britain

Страна, в която е реализиран последният важен производствен процес

Тарифа №:
85369010
Тегло (кг):
.001
Стойност на вещества, пораждащи сериозно безпокойство (SVHC): <#>Да
close REACH SVHC: Safe Use Data (51.24KB) EN

Сродни продукти

Подобни продукти

Намерете продукти, функционално подобни на този. Изберете една от следните връзки и ще бъдете отведени към страница на продуктова група, която представя всички продукти в тази категория, споделящи даден атрибут.