Low

PT07E12-8S - 

Circular Connector, PT Series, Jam Nut Receptacle, 8 Contacts, Solder Socket, Bayonet, 12-8

PT07E12-8S - Circular Connector, PT Series, Jam Nut Receptacle, 8 Contacts, Solder Socket, Bayonet, 12-8
PT07E12-8S - Circular Connector, PT Series, Jam Nut Receptacle, 8 Contacts, Solder Socket, Bayonet, 12-8

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
AMPHENOL SOCAPEX AMPHENOL SOCAPEX
Част № на производителя:
PT07E12-8S
Код на поръчката:
2275562
Продуктова гама
PT Series
Лист с технически данни:
(EN)
Вижте цялата техническа документация

Преглед на продукта

The PT07E12-8S from Amphenol is PT series, MIL-DTL-26482 series I equivalent jam nut receptacle with 8 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Приложения

Industrial, Commercial

Информация за продукта

:
PT Series
:
Jam Nut Receptacle
:
8Contacts
:
Solder Socket
:
Bayonet
:
12-8
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Сродни продукти

Сравняване на избраните артикули

Свързани търсения

0 В наличност

Директна доставка на доставчика

Без възможност за отмяна / връщане

€53,31 53.31
Цена за:
За бройка
Множествен: 1 Минимален: 1
Количество Цена
1 + €53,31
3 + €47,38
10 + €41,01
25 + €35,53
No longer stocked:: No Longer Manufactured::
Поръчка на изчерпан артикул