Low

PTG06E12-8PW-SQ - 

Circular Connector, PTG Series, Straight Plug, 8 Contacts, Solder Pin, Bayonet, 12-8

PTG06E12-8PW-SQ - Circular Connector, PTG Series, Straight Plug, 8 Contacts, Solder Pin, Bayonet, 12-8
PTG06E12-8PW-SQ - Circular Connector, PTG Series, Straight Plug, 8 Contacts, Solder Pin, Bayonet, 12-8

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
AMPHENOL SOCAPEX AMPHENOL SOCAPEX
Част № на производителя:
PTG06E12-8PW-SQ
Код на поръчката:
2277743
Продуктова гама
PTG Series
Лист с технически данни:
(EN)
Вижте цялата техническа документация

Преглед на продукта

The PTG06E12-8PW-SQ from Amphenol is PTG series, MIL-DTL-26482 series I equivalent straight plug with 8 contacts. The PTG series miniature cylindrical connectors with grounding ring offers high density contact arrangements in a circular shell with salt spray exposure of 48hours, 500hours. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PTG series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to 125°C
  • EMI/RFI protection
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Приложения

Commercial, Industrial

Информация за продукта

:
PTG Series
:
Straight Plug
:
8Contacts
:
Solder Pin
:
Bayonet
:
12-8
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
W
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Сродни продукти

Сравняване на избраните артикули

Свързани търсения

0 В наличност

Директна доставка на доставчика

Без възможност за отмяна / връщане

€66,59 66.59
Цена за:
За бройка
Множествен: 1 Минимален: 1
Количество Цена
1 + €66,59
3 + €59,19
10 + €51,22
25 + €44,39