Low

AMPHENOL SOCAPEX  VG95328A18-11SY  Circular Connector, VG95328 Series, Wall Mount Receptacle, 11 Contacts, Crimp Socket, Bayonet

AMPHENOL SOCAPEX VG95328A18-11SY
AMPHENOL SOCAPEX VG95328A18-11SY
Technical Data Sheet (2.91MB) EN Вижте цялата техническа документация

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

AMPHENOL SOCAPEX VG95328A18-11SY
AMPHENOL SOCAPEX VG95328A18-11SY

Преглед на продукта

The VG95328A18-11SY from Amphenol is VG95328 series, MIL-DTL-26482 series I equivalent wall mount receptacle with 11 contacts. The VG95328 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour and are qualified to VG95328 standard. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. VG95328 series connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes VG95328 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Информация за продукта

Product Range:
VG95328 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
11Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
18-11
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Y
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
18
Contact Termination Type:
Crimp
Connector Mounting:
Panel
Connector Type:
Circular Military
SVHC:
Cadmium (15-Jun-2015)

Намерете подобни продукти  групирани по общи характеристики

Приложения

  • Industrial;
  • Commercial

Законодателство и околна среда

Страна на произход:
Great Britain

Страна, в която е реализиран последният важен производствен процес

Тарифа №:
85369010
Тегло (кг):
.001
Стойност на вещества, пораждащи сериозно безпокойство (SVHC): <#>Да
close REACH SVHC: Safe Use Data (51.24KB) EN

Сродни продукти

Подобни продукти

Намерете продукти, функционално подобни на този. Изберете една от следните връзки и ще бъдете отведени към страница на продуктова група, която представя всички продукти в тази категория, споделящи даден атрибут.