Low

VG95328A20-41PW - 

Circular Connector, VG95328 Series, Wall Mount Receptacle, 41 Contacts, Crimp Pin, Bayonet, 20-41

VG95328A20-41PW - Circular Connector, VG95328 Series, Wall Mount Receptacle, 41 Contacts, Crimp Pin, Bayonet, 20-41
VG95328A20-41PW - Circular Connector, VG95328 Series, Wall Mount Receptacle, 41 Contacts, Crimp Pin, Bayonet, 20-41

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
AMPHENOL SOCAPEX AMPHENOL SOCAPEX
Част № на производителя:
VG95328A20-41PW
Код на поръчката:
2278363
Продуктова гама
VG95328 Series
Лист с технически данни:
(EN)
Вижте цялата техническа документация

Преглед на продукта

The VG95328A20-41PW from Amphenol is VG95328 series, MIL-DTL-26482 series I equivalent wall mount receptacle with 41 contacts. The VG95328 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour and are qualified to VG95328 standard. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. VG95328 series connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes VG95328 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Приложения

Industrial, Commercial

Информация за продукта

:
VG95328 Series
:
Wall Mount Receptacle
:
41Contacts
:
Crimp Pin
:
Bayonet
:
20-41
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
W
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Сродни продукти

Свързани търсения

0 В наличност

Директна доставка на доставчика

Без възможност за отмяна / връщане

€90,71 90.71
Цена за:
За бройка
Множествен: 1 Минимален: 1
Количество Цена
1 + €90,71
3 + €80,24
10 + €71,95
25 + €64,19
No longer stocked:: No Longer Manufactured::
Поръчка на изчерпан артикул