Low

AMPHENOL  MS27499E14B18S-LC  Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 18 Contacts

AMPHENOL MS27499E14B18S-LC
Производител:
AMPHENOL AMPHENOL
Част № на производителя:
MS27499E14B18S-LC
Код на поръчката:
1479798
Продуктова гама
MIL-DTL-38999 Series II
Лист с технически данни:
Вижте цялата техническа документация

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Преглед на продукта

The MS27499E14B18S-LC from Amphenol is MIL-DTL-38999 Series II box mount receptacle with 18 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Информация за продукта

Military Specification:
MIL-DTL-38999 Series II
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
18Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
14-18
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series II
SVHC:
To Be Advised

Намерете подобни продукти  групирани по общи характеристики

Приложения

  • Aerospace, Defence, Military
  • Industrial

Законодателство и околна среда

Страна на произход:
United States

Страна, в която е реализиран последният важен производствен процес

RoHS съвместим:
Не
Тарифа №:
85369010
Тегло (кг):
.001

Подобни продукти

Намерете продукти, функционално подобни на този. Изберете една от следните връзки и ще бъдете отведени към страница на продуктова група, която представя всички продукти в тази категория, споделящи даден атрибут.