Low

MS3102R20-7S - 

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 8 Contacts, Solder Socket, Threaded

MS3102R20-7S - Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 8 Contacts, Solder Socket, Threaded

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
AMPHENOL AMPHENOL
Част № на производителя:
MS3102R20-7S
Код на поръчката:
1480520
Продуктова гама
MIL-DTL-5015 Series
Лист с технически данни:
(EN)
Вижте цялата техническа документация

Преглед на продукта

The MS3102R20-7S from Amphenol is MIL-DTL-5015 series box mount receptacle with 8 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Приложения

Aerospace, Defence, Military, Industrial

Информация за продукта

:
MIL-DTL-5015 Series
:
Box Mount Receptacle
:
8Contacts
:
Solder Socket
:
Threaded
:
20-7
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
Environmentally Sealed, Lightweight
:
MIL-DTL-5015 Series
Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Свързани търсения

0 В наличност

Директна доставка на доставчика

Без възможност за отмяна / връщане

€23,73 23.73
Цена за:
За бройка
Множествен: 1 Минимален: 1
Количество Цена
1 + €23,73
5 + €20,97
10 + €18,03
25 + €15,55