Low

AMPHENOL  MS3106A14S-7P-RES  Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-7

AMPHENOL MS3106A14S-7P-RES
Technical Data Sheet (898.23KB) EN Вижте цялата техническа документация

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Преглед на продукта

The MS3106A14S-7P-RES from Amphenol is MIL-DTL-5015 series straight plug with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Информация за продукта

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
3Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
14S-7
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Product Range:
MIL-DTL-5015 Series
Gender:
Plug
Contact Gender:
Pin
Connector Shell Size:
14S
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Намерете подобни продукти  групирани по общи характеристики

Приложения

  • Aerospace, Defence, Military;
  • Industrial

Законодателство и околна среда

Страна на произход:
United States

Страна, в която е реализиран последният важен производствен процес

RoHS съвместим:
Не
Тарифа №:
85369010
Тегло (кг):
.001

Алтернативи

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-7

AMPHENOL

5 В наличност

Цена за: За бройка

1+ €15,39 5+ €14,92 10+ €14,46 25+ €13,86 Повече…

Купете

Circular Connector, MIL-DTL-5015 Solder, Threaded, MIL-DTL-5015 Series, Straight Plug, 3 Contacts

AMPHENOL

679:  В наличност

Цена за: За бройка

1+ €30,06 5+ €26,56 10+ €22,84 25+ €19,7

Купете

Подобни продукти

Намерете продукти, функционално подобни на този. Изберете една от следните връзки и ще бъдете отведени към страница на продуктова група, която представя всички продукти в тази категория, споделящи даден атрибут.