Low

MCIMX53-START-R - 

Evaluation Board, iMX53, MCIMX53-Start, Fully Integrated LCD Controller

NXP MCIMX53-START-R

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
NXP NXP
Част № на производителя:
MCIMX53-START-R
Код на поръчката:
2134912
Лист с технически данни:
(EN)
Вижте цялата техническа документация

Информация за продукта

:
32bit
:
MCIMX535DVV1C
:
i.MX53
:
Cortex-A8
:
-
:
Board, MicroSD Card, USB Cable, Guide, Power Supply
:
ARM
:
NXP
Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Преглед на продукта

The MCIMX53-START-R is a quick start development Kit for i.MX53 multimedia applications processor. The i.MX53 applications processor is physically located in the central portion of the quick start board. The i.MX53 applications processor offers advanced performance, connectivity and graphical user interface functionality necessary to drive next generation automotive instrument cluster and navigation systems. The i.MX53 quick start board is a open source development platform. Integrated with an ARM Cortex-A8 1GHz processor and the MC34708 PMIC, the quick start board includes a display controller, hardware accelerated graphics, 1080p video decode and 720p encode as well as numerous connectivity options ideally suited for many applications.
  • MC34708 power management IC
  • 1GB DDR3 memory
  • LVDS connector
  • Parallel LCD add on card via expansion connector
  • HDMI add on card via expansion connector
  • MMA8450QT three axis accelerometer
  • Camera CSI port signals
  • I2C, SSI, SPI signals
  • JTAG connector
  • Micro SD card slot

Приложения

Embedded Design & Development, Consumer Electronics, Medical, Industrial, Automotive, Sensing & Instrumentation

Съдържание

I.MX53 quick start board, MicroSD card preloaded with Ubuntu demo software, USB cable, 5V/2.0A power supply, Quick start guide, Documentation DVD.

Бележки под линия

MCIMX28LCD LCD display daughter card and MCIMX‐LVDS LVDS card are not included in the kit and should be purchased separately.

Сродни продукти

Сравняване на избраните артикули