|
|
SEARCH FOR TI PRODUCTS OR ENTER TI PART NUMBER
|
|
|
|
MSP430
The MSP430F5438IPZR Experimenter Board (MSP-EXP430F5438 ) is a development platform for the latest generation MSP430 MCUs. It features a 100-pin socket which supports the MSP430F5438 and other devices with similar pinout. The socket allows for quick upgrades to newer devices or quick applications changes. It is compatible with many TI low-power RF wireless evaluation modules such as the CC2520EMK. The Experimenter Board helps designers quickly learn and develop using the new F5xx MCUs, which provide the industry’s lowest active power consumption, more memory and leading integration for applications such as energy harvesting, wireless sensing and automatic metering infrastructure (AMI). A TI Flash Emulation Tool, like the MSP-FET430UIF, is required to program and debug the MSP430 devices on the experimenter board.
|
Buy now!
|
|
|
 |
C2000 Piccolo LaunchPad
The C2000™ Piccolo LaunchPad will help you leap into real-time control programming on the Piccolo TMS320F28027 MCU with unique features such as 64KB of on board flash, 8 PWM channels, eCAP, 12bit ADC, I2C, SPI, UART. It includes an integrated isolated XDS100 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the F28027 processor, reset button and programmable button. It also provides example code, libraries, drivers, and controlSUITE which is available for free. Users can also download an unrestricted version of Code Composer Studio IDE version 5. |
Buy now!
|
|
|
 |
Stellaris LaunchPad
A low-cost evaluation platform for ARM® Cortex™-M4F-based MCU, featuring LM4F120H5QR with a USB 2.0 device interface and hibernation module. The EK-LM4F120XL also features programmable user buttons and an RGB LED for custom applications. The stackable headers of the Stellaris® LM4F120 LaunchPad BoosterPack XL Interface make it easy and simple to expand the functionality of the Stellaris® LaunchPad when interfacing to other peripherals with Stellaris® BoosterPacks and MSP430™ BoosterPacks.
|
Buy now!
|
|
|
|
MSP430 Launch Pad
The MSP-EXP430G2 LaunchPad is an easy-to-use flash programmer and debugging tool for the MSP430G2xx Value Line microcontrollers. It features everything you need to start developing on an MSP430 microcontroller device for just $4.30 USD. It has on-board emulation for programming and debugging and features a 14/20-pin DIP socket, on-board buttons and LEDs & BoosterPack-compatible pinouts that support a wide range of plug-in modules for added functionality such as wireless, displays & more.
The MSP-EXP430G2 LaunchPad also comes with 2 MSP430 device, with up to 16kB Flash, 512B RAM, 16MHz CPU speed and integrated peripherals such as 8ch 10-bit ADC, timers, serial communication (UART, I2C & SPI) & more!
|
|
Buy now!
|
|
|
|
MSP-EXP430F5529 USB Experimenter Board
A development platform for the MSP430F5529 device, from the latest generation of MSP430 devices with integrated USB. The board is compatible with many TI low-power RF wireless evaluation modules. It helps designers quickly learn and develop using the new F55xx MCUs, which provide the industry's lowest active power consumption, integrated USB, and more memory and leading integration for applications such as energy harvesting, wireless sensing and automatic metering infrastructure (AMI).
|
|
Buy now!
|
|
|
|
CC3000FRAMEMK
The CC3000 FRAM Evaluation Module Kit is a full turn-key TI Wi-Fi evaluation and demonstration tool for the MSP430 FRAM MCUs and TI's Simplelink Wi-Fi that includes all of the necessary hardware and software to get started quickly. SimpleLink™ CC3000 Wi-Fi is a self-contained wireless solution that simplifies the process of implementing Internet connectivity. SimpleLink Wi-Fi minimizes host microcontroller (MCU) software requirements making it the ideal solution for embedded applications using any low-cost/low-power MCU. The kit also allows users to take advantage of the new gnereation of MSP430 microcontroller devices with integrated Ferroelectric Random Access Memory (FRAM).
|
|
Buy now!
|
|
|
|
|
 |
Become an ultra-low power expert with TI's new ULP Advisor code analysis too for MSP430™ MCUs
|
- Optimise code for ultra-low power consumption
- Software-based teaching too works on ALL MSP430 MCUs
- FREE plug-in forCode Composer Studio IDE
Download Now! |