Въвели сте стойност в маркираните полета по-долу, която съдържа невалидни символи. Моля, променете избора си само валидни символи.

Продуктът може да не е точно съвпадение на търсенето Ви

Преди сте закупували този продукт. Вижте в хронологията на поръчките

 
 

TV06DT-23-21AB

Circular Connector, Tri-Start TV Series, Straight Plug, 21 Contacts

AMPHENOL AEROSPACE TV06DT-23-21AB
×

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
AMPHENOL AEROSPACE AMPHENOL AEROSPACE
Част № на производителя:
TV06DT-23-21AB
Код на поръчката:
2644207
Продуктова гама
Tri-Start TV Series
Лист с технически данни:
TV06DT-23-21AB   Datasheet
Вижте цялата техническа документация

Селектро за продуктова гама (Tri-Start TV Series)

Вижте всичко от тази продуктова гама

Преглед на продукта

The TV06DT-23-21AB from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight cable plug with 21 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes and they have highest performance capabilities for both general duty and severe environment applications. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. Tri-Start TV series connectors also features firewall capability, contact protection, quick coupling and electrostatic discharge protection (ESD). These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Salt spray exposure of 500hr
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with nickel-PTFE plating
  • Copper alloy crimp pin contacts with gold plating

Приложения

Commercial, Industrial

Информация за продукта

Искате ли да виждате подобни продукти? Просто изберете необходимите атрибути по-долу и натиснете бутона ×


:
Tri-Start TV Series

:
Straight Plug

:
21Contacts

:
Crimp Pin - Contacts Not Supplied

:
Threaded

:
23-21

:
Aluminium Alloy Body

:
Nickel-PTFE

:
Copper Alloy

:
Gold

:
B

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 Series III

Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Технически документи (1)

CAD изтегляния

×

Общи условия

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Приемане Отмяна

Наличен за повторна поръчка

Директна доставка на доставчика

Без възможност за отмяна / връщане

Съжаляваме, в момента не знаем, кога този продукт ще бъде в наличност, но можете да го запазите сега, като го поставите в поръчка на изчерпан продукт.

€180,99

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

Цена за:
Each
Множествен: 1 Минимален: 1
Количество Цена Цената ви
 
 
1+ €180,99
Промоционална цена
Цена на поръчката
Цена само за мрежата
Договорна цена само за мрежата
 
 
 

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

No longer stocked:: No Longer Manufactured::
Добавяне в кошницата Добавяне в кошницата Предварителна Поръчка
Добавяне
Ограничен артикул
Добавете номер на частта /Бележка на реда
Крайна цена:
Крайна цена: ( )
Крайна цена: --