Въвели сте стойност в маркираните полета по-долу, която съдържа невалидни символи. Моля, променете избора си само валидни символи.

Продуктът може да не е точно съвпадение на търсенето Ви

Преди сте закупували този продукт. Вижте в хронологията на поръчките

 
 

EVAL-AD5313RDBZ

Evaluation Board, AD5313R 10-Bit Dual-Channel Voltage Output Digital to Analog Converter

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
ANALOG DEVICES ANALOG DEVICES
Част № на производителя:
EVAL-AD5313RDBZ
Код на поръчката:
2771118
Лист с технически данни:
EVAL-AD5313RDBZ   Datasheet
Вижте цялата техническа документация

Преглед на продукта

The EVAL-AD5313RDBZ from Analogue Devices is an evaluation board for AD5313R 10bit, dual channel voltage output digital to analogue converter (DAC). The AD5313R is a member of the nanoDAC® family and it is a low power, dual, 10bit buffered voltage output digital to analogue converter (DAC). The device includes a 2.5V, 2ppm/°C internal reference (enabled by default) and a gain select pin giving a full scale output of 2.5V (gain = 1) or 5V (gain = 2). The AD5313R operates from a single 2.7V to 5.5V supply. The EVAL AD5313RDBZ is designed to quickly prototype AD5313R circuits and reduces design time. This evaluation board interfaces with the USB port of a PC via the SDP-B controller board. The EVAL-AD5313RDBZ evaluation board can be powered either from the SDP-B port or externally by the J5 and J6 connectors.
  • Full featured evaluation board in conjunction with nanoDAC motherboard (EVAL-MBnanoDAC-SDZ)
  • On-board reference
  • Various link options
  • PC control in conjunction with Analogue Devices demonstration platform (SDP)
  • Requires EVAL-AD5313RDBZ evaluation software for operation
  • EVAL-MBnanoDAC-SDZ nanoDAC® motherboard supports single and dual power supplies

Приложения

Signal Processing

Съдържание

EVAL-AD5313RDBZ evaluation board, EVAL-MBnanoDAC-SDZ motherboard, USB cable.

Бележки под линия

EVAL-SDP-CB1Z controller board (SDP-B controller board) must be purchased separately.

Предупреждения

ESD sensitive device. Damage may occur on devices subjected to high energy ESD. Therefore, proper ESD precautions should be taken to avoid performance degradation or loss of functionality.

Информация за продукта

Искате ли да виждате подобни продукти? Просто изберете необходимите атрибути по-долу и натиснете бутона ×


:
Analog Devices

:
AD5313R

:
Data Converter

:
DAC

:
Eval Board AD5313R, EVAL-MBnanoDAC-SDZ Motherboard, USB Cable

:
-

Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Технически документи (1)

CAD изтегляния

×

Общи условия

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Приемане Отмяна

2 В наличност

Поръчайте преди 18:00 ч.

При вас на следващия работен ден

Поради пазарните условия сроковете за доставка са само ориентировъчни и могат да бъдат променени в кратък срок

На разположение до изчерпване на количествата

€26,18

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

Цена за:
За бройка
Множествен: 1 Минимален: 1
Количество Цена Цената ви
 
 
1+ €26,18
Промоционална цена
Цена на поръчката
Цена само за мрежата
Договорна цена само за мрежата
 
 
 

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

No longer stocked:: No Longer Manufactured::
Добавяне в кошницата Добавяне в кошницата Предварителна Поръчка
Добавяне
Ограничен артикул
Добавете номер на частта /Бележка на реда
Крайна цена:
Крайна цена: ( )
Крайна цена: --