Имате нужда от повече?
| Количество | |
|---|---|
| 1+ | € 13,220 |
| 10+ | € 9,170 |
| 25+ | € 8,110 |
| 121+ | € 6,780 |
| 363+ | € 6,750 |
| 605+ | € 6,620 |
Информация за продукта
Преглед на продукта
LTC2634-L is a family of quad voltage output DAC with an integrated, high accuracy, low drift 10ppm/°C reference. It has rail-to-rail output buffers and is guaranteed monotonic. This has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. This DAC communicates via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. Serial data output (SDO), a hardware clear (active-low CLR), and an asynchronous DAC update (active-low LDAC) capability are available in the QFN package. This incorporates a power-on reset circuit. Typical applications are mobile communications, process control and industrial automation, automatic test equipment, portable equipment.
- Selectable internal or external reference, double buffered data latches
- Reset to zero-scale in internal reference mode
- 12bit resolution
- ±2.5LSB maximum INL
- Offset error is ±5mV maximum (VCC=3V, internal ref, TA=25°C. VCC=2.7V to 5.5V)
- VOS temperature coefficient is ±10µV/°C typical (VCC=3V, TA=25°C. VCC=2.7V to 5.5V)
- Power supply rejection is –80dB typical (VCC=3V ±10% or 5V ±10%, TA=25°C. VCC=2.7V to 5.5V)
- Output voltage noise is 35µVP-P typical (0.1Hz to 10Hz, TA=25°C. VCC=2.7V to 5.5V)
- 16-lead QFN package
- Industrial temperature range from -40°C to 85°C
Бележки
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Технически характеристики
12bit
3 Wire, Serial, SPI
QFN-EP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Philippines
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта