80 Можете да резервирате наличност сега
Количество | |
---|---|
1+ | € 21,070 |
5+ | € 20,650 |
10+ | € 20,230 |
20+ | € 19,810 |
50+ | € 19,380 |
Преглед на продукта
The TA45-ABTWF160C0 is a 16A 2-pole rocker Circuit Breaker for equipment, rocker actuated version of the TA45 line of thermal CBE's can be used for various purposes. Basically it is a CBE for automatic interruption of overloads with facilities for regular manual ON or OFF switching operations under normal load conditions. It is capable of interrupting moderate short-circuit currents without the aid of backup protection. Panel mounted with 240VAC/60VDC supply voltage.
- IP40 Protection rating
- 4000VAC Dielectric strength
- <gt/>100MΩ at 5000VDC Insulation resistance
- -10 to 55°C Permissible ambient temperature range
- Thermal positively trip-free
- Under-voltage release (zero-voltage release)
- Remote trip
- Mechanical lock-out latch
Приложения
Motor Drive & Control, Power Management
Предупреждения
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Технически характеристики
TA45
2 Pole
240VAC
No SVHC (14-Jun-2023)
16A
60VDC
Panel
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Czech Republic
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта