2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      XLG-75-DA2 Series AC / DC LED Power Supplies:

                      2 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      XLG-75-L-DA2
                      MEAN WELL XLG-75-L-DA2
                      4371875

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. DALI-2 Dimming
                      3. LED Lighting
                      4. 74.9 W
                      5. 107 V
                      6. 700 mA
                      7. Constant Power
                      8. 100 VAC
                      Each
                      1+
                      € 33,150
                      5+
                      € 30,490
                      10+
                      € 29,140
                      20+
                      € 28,560
                      Мин: 1 / Множ: 1
                      LED Lighting
                      74.9W
                      107V
                      700mA
                      Constant Power
                      100VAC
                      305VAC
                      XLG-75-DA2 Series
                      XLG-75-H-DA2
                      MEAN WELL XLG-75-H-DA2
                      4371874

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. DALI-2 Dimming
                      3. LED Lighting
                      4. 75.6 W
                      5. 56 V
                      6. 1.4 A
                      7. Constant Power
                      8. 100 VAC
                      Each
                      1+
                      € 36,690
                      5+
                      € 33,530
                      10+
                      € 32,250
                      20+
                      € 31,610
                      Мин: 1 / Множ: 1
                      LED Lighting
                      75.6W
                      56V
                      1.4A
                      Constant Power
                      100VAC
                      305VAC
                      XLG-75-DA2 Series
                      СравнениеЦена заКоличество
                      1-2 от 2 елементи