32bit 32-bit Microcontrollers:
58 Намерени продуктаНамерете огромна гама от 32bit 32-bit Microcontrollers в Farnell България. Ние разполагаме с широка гама от 32-bit Microcontrollers, като 32bit 32-bit Microcontrollers от най-добрите световни производители, включително: Infineon & Stmicroelectronics.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 12,360 25+ € 11,590 50+ € 11,170 100+ € 10,740 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 40,370 25+ € 38,250 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 39,380 25+ € 37,380 | Мин: 10 / Множ: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 24,450 25+ € 23,270 50+ € 22,730 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 16,690 25+ € 15,660 50+ € 14,410 100+ € 13,380 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 12,710 25+ € 11,890 50+ € 10,940 100+ € 10,120 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | CAN, LIN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 12,160 25+ € 11,440 50+ € 10,590 100+ € 9,890 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, SPI | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 25,150 25+ € 23,740 50+ € 23,270 | Мин: 10 / Множ: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 17,790 25+ € 16,990 50+ € 16,650 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 8,750 25+ € 8,160 50+ € 7,510 100+ € 6,910 250+ € 6,610 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 133MHz | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | TQFP | CAN, LIN, SPI | CAN, LIN, SPI | 56KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 21,890 25+ € 20,910 50+ € 20,490 | Мин: 10 / Множ: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 176Pins | LQFP | - | LQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 17,020 25+ € 15,990 50+ € 15,670 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 30,660 25+ € 27,660 50+ € 27,110 | Мин: 10 / Множ: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 176Pins | LQFP | - | LQFP | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 26,750 25+ € 25,200 50+ € 24,700 | Мин: 10 / Множ: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 144Pins | LQFP | 94I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 25,600 25+ € 24,100 50+ € 23,620 | Мин: 10 / Множ: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 144Pins | TQFP | 101I/O's | TQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 26,050 25+ € 23,530 50+ € 23,060 | Мин: 10 / Множ: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 31,060 25+ € 29,550 50+ € 28,960 | Мин: 10 / Множ: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 10,310 25+ € 9,370 50+ € 9,140 100+ € 8,910 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 100Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | CAN, LIN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 44,850 25+ € 42,500 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | 84Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 19,270 25+ € 17,970 50+ € 17,220 100+ € 16,460 | Мин: 10 / Множ: 1 | TriCore Family TC1782 Series Microcontrollers | TriCore | 32 bit | 32bit | 180MHz | 180MHz | 2.5MB | 176Pins | LQFP | 86I/O's | LQFP | CAN | CAN | 176KB | 36Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | - | TC17xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 29,790 25+ € 28,400 50+ € 28,270 | Мин: 10 / Множ: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 292Pins | FPBGA | - | FPBGA | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 24,080 25+ € 22,820 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 16,530 25+ € 15,850 50+ € 14,910 100+ € 13,960 | Мин: 10 / Множ: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 144Pins | TQFP-EP | 124I/O's | TQFP-EP | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 49Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC584Bx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 12,690 25+ € 11,870 50+ € 11,420 100+ € 10,960 | Мин: 10 / Множ: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 100Pins | TQFP-EP | 88I/O's | TQFP-EP | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC584Bx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 39,320 25+ € 37,260 | Мин: 10 / Множ: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 516Pins | TQFP | 263I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 728KB | 84Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||