OptoMOS MOSFET Solid State Relays:
7 Намерени продуктаИзглед
Купувач
Инженер
Производител
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYS SEMICONDUCTOR | Each | 1+ € 1,920 10+ € 1,530 25+ € 1,470 50+ € 1,330 100+ € 1,300 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 150mA | SOP-4 | Surface Mount | 450µA | Gull Wing | 8ohm | 1.5kV | 1pF | 1µA | OptoMOS | ||||
IXYS SEMICONDUCTOR | Each | 1+ € 3,370 5+ € 2,850 10+ € 2,730 20+ € 2,470 50+ € 2,420 | Мин: 1 / Множ: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 350V | 120mA | DIP-6 | Through Hole | 50mA | PC Pin | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS | ||||
Each | 1+ € 2,060 10+ € 1,840 25+ € 1,760 50+ € 1,700 100+ € 1,640 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | DIP-6 | Through Hole | 2mA | PC Pin | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS | |||||
Each | 1+ € 4,640 5+ € 4,390 10+ € 4,130 20+ € 3,620 50+ € 3,390 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 1A | DIP-6 | Through Hole | 10mA | PC Pin | 0.5ohm | 3.75kV | 3pF | 1µA | OptoMOS | |||||
Each | 1+ € 4,300 5+ € 4,070 10+ € 3,830 20+ € 3,660 50+ € 3,390 | Мин: 1 / Множ: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 350V | 120mA | DIP-8 | Through Hole | 5mA | PC Pin | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS | |||||
IXYS SEMICONDUCTOR | Each | 1+ € 5,760 5+ € 5,150 10+ € 4,650 20+ € 4,570 50+ € 4,490 | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 400V | 150mA | DIP-8 | Through Hole | 5mA | PC Pin | 22ohm | 3.75kV | 3pF | 1µA | OptoMOS | ||||
Each | 1+ € 5,320 5+ € 5,030 10+ € 4,740 20+ € 4,530 50+ € 4,220 | Мин: 1 / Множ: 1 | SPDT | SPDT (1 Form C) | AC / DC | 250V | 170mA | DIP-8 | Through Hole | 10mA | PC Pin | 20ohm | 3.75kV | 3pF | 1µA | OptoMOS |