2. Semiconductors - Discretes
                                                                                                3. IGBTs
                                                                                                4. Single IGBTs
                                                                                                Отпечатване на страница

                                                                                                IGP20N60H3

                                                                                                IGBT, 20 A, 2.4 V, 170 W, 600 V, TO-220, 3 Pins

                                                                                                INFINEON
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                INFINEON IGP20N60H3
                                                                                                ПроизводителINFINEON
                                                                                                Част № на производителяIGP20N60H3
                                                                                                Код на поръчката1832333
                                                                                                Известен също катоSP000702544
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                Вече не се поддържа на склад

                                                                                                Информация за продукта

                                                                                                INFINEON
                                                                                                ПроизводителINFINEON
                                                                                                Част № на производителяIGP20N60H3
                                                                                                Код на поръчката1832333
                                                                                                Известен също катоSP000702544
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Continuous Collector Current20A
                                                                                                Collector Emitter Saturation Voltage2.4V
                                                                                                Power Dissipation170W
                                                                                                Collector Emitter Voltage Max600V
                                                                                                Transistor Case StyleTO-220
                                                                                                No. of Pins3Pins
                                                                                                Operating Temperature Max175°C
                                                                                                Transistor MountingThrough Hole
                                                                                                Product Range-

                                                                                                Преглед на продукта

                                                                                                The IGP20N60H3 is a High Speed IGBT in Trench and field-stop technology. The high speed device is used to reduce the size of the active components (25 to 70kHz). Infineon's high speed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-OFF switching behaviour, leading to low turn-OFF losses.

                                                                                                • Designed specifically to replace planar MOSFETs in applications switching @ frequencies below 70kHz
                                                                                                • Low switching losses for high efficiency
                                                                                                • Fast switching behaviour with low EMI emissions
                                                                                                • Optimized diode for target applications, meaning further improvement in switching losses
                                                                                                • Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
                                                                                                • Short-circuit capability
                                                                                                • Excellent performance
                                                                                                • Low switching and conduction losses
                                                                                                • Very good EMI behaviour
                                                                                                • Small gate resistor for reduced delay time and voltage overshoot
                                                                                                • Best-in-class IGBT efficiency and EMI behaviour
                                                                                                • Packaged with and without freewheeling diode for increased design freedom
                                                                                                • Green product
                                                                                                • Halogen-free

                                                                                                Приложения

                                                                                                Power Management, Alternative Energy

                                                                                                Технически характеристики

                                                                                                Continuous Collector Current

                                                                                                20A

                                                                                                Power Dissipation

                                                                                                170W

                                                                                                Transistor Case Style

                                                                                                TO-220

                                                                                                Operating Temperature Max

                                                                                                175°C

                                                                                                Product Range

                                                                                                -

                                                                                                Collector Emitter Saturation Voltage

                                                                                                2.4V

                                                                                                Collector Emitter Voltage Max

                                                                                                600V

                                                                                                No. of Pins

                                                                                                3Pins

                                                                                                Transistor Mounting

                                                                                                Through Hole

                                                                                                Технически документи (3)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Application Note EN

                                                                                                Сродни продукти

                                                                                                3 Намерени продукта

                                                                                                Законодателство и околна среда

                                                                                                Страна на произход:
                                                                                                Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                                                                                                Philippines
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85412900
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
                                                                                                Тегло (кг):.00195