Въвели сте стойност в маркираните полета по-долу, която съдържа невалидни символи. Моля, променете избора си само валидни символи.

Продуктът може да не е точно съвпадение на търсенето Ви

Преди сте закупували този продукт. Вижте в хронологията на поръчките

 
 

KPT03A12-10S

Circular Connector, KPT Series, Wall Mount Receptacle, 10 Contacts, Solder Socket, Bayonet, 12-10

ITT CANNON KPT03A12-10S

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
ITT CANNON ITT CANNON
Част № на производителя:
KPT03A12-10S
Код на поръчката:
1720283
Продуктова гама
KPT Series
Лист с технически данни:
KPT03A12-10S   Datasheet
Вижте цялата техническа документация

Селектро за продуктова гама (KPT Series)

Вижте всичко от тази продуктова гама

Преглед на продукта

The KPT03A12-10S from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent wall mount receptacle with 10 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating
  • unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m
  • s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Приложения

Industrial, Commercial

Информация за продукта

Искате ли да виждате подобни продукти? Просто изберете необходимите атрибути по-долу и натиснете бутона ×


:
KPT Series

:
Wall Mount Receptacle

:
10Contacts

:
Solder Socket

:
Bayonet

:
12-10

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
General Duty

:
MIL-DTL-26482 Series I

Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Технически документи (2)

CAD изтегляния

×

Общи условия

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Приемане Отмяна

842 В наличност

Директна доставка на доставчика

С вас от 12 работни дни

Без възможност за отмяна / връщане

€54,74

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

Цена за:
Each
Множествен: 1 Минимален: 1
Количество Цена Цената ви
 
 
1+ €54,74
Промоционална цена
Цена на поръчката
Цена само за мрежата
Договорна цена само за мрежата
 
3+ €48,38
Промоционална цена
Цена на поръчката
Цена само за мрежата
Договорна цена само за мрежата
 
 
 

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

No longer stocked:: No Longer Manufactured::
Добавяне в кошницата Добавяне в кошницата Предварителна Поръчка
Добавяне
Ограничен артикул
Добавете номер на частта /Бележка на реда
Крайна цена:
Крайна цена: ( )
Крайна цена: --