Въвели сте стойност в маркираните полета по-долу, която съдържа невалидни символи. Моля, променете избора си само валидни символи.

 
 

DMM7510 - 

Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV

DMM7510 - Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV
DMM7510 - Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV
DMM7510 - Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV
DMM7510 - Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV
DMM7510 - Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
KEITHLEY KEITHLEY
Част № на производителя:
DMM7510
Код на поръчката:
2770044
Продуктова гама
DMM7500 Series
Лист с технически данни:
DMM7510   Datasheet
Вижте цялата техническа документация

Информация за продукта

:
7.5
:
GPIB, LAN / LXI, USB
:
10A
:
700V
:
1Gohm
:
DMM7500 Series
:
10A
:
1kV
:
1 Year
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
EU, SWISS, UK
Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Преглед на продукта

The DMM7510 from Keithley combines all the advantages of a precision digital multimeter, a graphical touchscreen display, and a high speed, high resolution digitizer to create an industry first: a graphical sampling multimeter. The digitizer gives the DMM7510 unprecedented signal analysis flexibility; the five-inch capacitive touchscreen display makes it easy to observe, interact with, and explore measurements with "pinch and zoom" simplicity. This combination of high performance and high ease of use offers unparalleled insight into your test results.
  • Precision multimeter with 3½- to 7½-digit resolution
  • 0.0014% basic DCV accuracy
  • Exceptional low noise performance and expanded range
  • 100mV, 1R, and 10µA ranges offer the sensitivity needed for measuring low level signals
  • Capture and display waveforms or transients with 1MS/sec, 18 bit digitizer
  • Large internal memory buffer; store over 11 million readings in standard mode or 27.5 million in compact mode
  • Display more with 5-inch high-resolution touchscreen interface, any function with one button click, analyze measured data faster
  • Extensive software available including: Test, Script Builder, KickStart Startup Software, and LabVIEW and IVI drivers
  • The high-speed digitizing function allows capture and display of voltage and current waveforms
  • Advanced triggering options make it possible to capture a signal at precisely the right point
  • 88 x 213 x 410mm (w/o handle, bumpers)/ 106 x 255 x 425mm (w/ handle, bumper) (3.63/4.08Kg weight)

Приложения

Test & Measurement, Industrial Automation Control, Wireless, Sensing, Power Management, IIoT (Industrial Internet of Things), Robotics, Alternative Energy, Aerospace, Audio

Съдържание

DMM7510 multimeter, 1756 test leads, USB-B-1 USB cable, CA-180-3A TSP-link/Ethernet cable documentation CD, DMM7510 quick start guide.

Бележки под линия

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Предупреждения

Exercise extreme caution when a shock hazard is present. The ANSI states that a shock hazard exists when voltage levels greater than 30Vrms, 42.4Vpeak or 60VDC are present.

Алтернативи за DMM7510

Сравняване на избраните артикули
Производствен номер на елемента
Код на поръчката
Производител / описание
Наличност
Цена за
Количество
     
Ограничен артикул Добавяне

Сродни продукти

Сравняване на избраните артикули

Свързани търсения

17 В наличност

4 на склад за доставка на следващия ден (Liege stock)  

Стоката за клиенти без ДДС се изпраща само от нашите складове във Великобритания. Доставката на вашата поръчка може да бъде забавена, ако поръчката ви надхвърля наличните нива на стока във Великобритания. Скрийте това предупреждение


13 на склад за доставка на следващия ден (UK stock)
 
Проверка на наличности и срокове за доставка

Повече стока на склад в началото на всяка седмица 19-12-16

€3 690,00

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

Цена за:
За бройка
Множествен: 1 Минимален: 1
Количество Цена Цената ви
 
 
1+ €3 690,00
 
 
 

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

No longer stocked:: No Longer Manufactured::
Добавяне в кошницата Поръчка на изчерпан артикул Предварителна Поръчка
Добавяне
Ограничен артикул
Добавете номер на частта /Бележка на реда
Крайна цена:
Крайна цена: ( )
Крайна цена: --

Коментари на клиенти

Клиентска борса на въпроси и отговори

Общност

Искате ли да видите информация за този продукт от други клиенти?

 Прочетете дискусиите, блоговете и документите на членовете на общността ни.

Филтри:

Изберете вида документ/и които искате да видите и щракнете върху бутона “Приложи филтри”
Задайте въпрос към един от нашите експерти или започнете дискусия и получете отговори от експерти на доставчика и колеги-инженери в нашата общност.