Въвели сте стойност в маркираните полета по-долу, която съдържа невалидни символи. Моля, променете избора си само валидни символи.

Продуктът може да не е точно съвпадение на търсенето Ви

Преди сте закупували този продукт. Вижте в хронологията на поръчките

 
 

C0805C121KDRACAUTO

SMD Multilayer Ceramic Capacitor, 120 pF, 1 kV, 0805 [2012 Metric], ± 10%, X7R, -55 °C

KEMET C0805C121KDRACAUTO
×
×

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
KEMET KEMET
Част № на производителя:
C0805C121KDRACAUTO
Код на поръчката:
2942408
Продуктова гама
C KEMET
Лист с технически данни:
C0805C121KDRACAUTO   Datasheet
Вижте цялата техническа документация

Селектро за продуктова гама (C KEMET)

Вижте всичко от тази продуктова гама

Информация за продукта

Искате ли да виждате подобни продукти? Просто изберете необходимите атрибути по-долу и натиснете бутона ×


:
120pF

:
1kV

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
-55°C

:
C

:
125°C

:
C KEMET

:
AEC-Q200

:
MSL 1 - Unlimited

Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Технически документи (3)

CAD изтегляния

×

Общи условия

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Приемане Отмяна

Преглед на продукта

KEMET's Automotive Grade High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C. Whether under-hood or in-cabin, these capacitors are designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. KEMET automotive grade series capacitors meet the demanding Auto
  • AEC-Q200 automotive qualified
  • Operating temperature range of -55ºC to +125ºC
  • Capacitance offerings ranging from 10 pF to 560 nF
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • Non-polar device, minimizing installation concerns
  • Low ESR and ESL
  • Exceptional performance at high frequencies

Предупреждения

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Достъпно технологично време за доставчика

За поръчване от изчерпана наличност се предлага показване на преднина

Подготвително време 393 дни

Без възможност за отмяна / връщане

Друг вариант за пазаруване от нашия сътрудник Avnet
Повече наличности от нашия партньор Avnet
Вижте цени и наличност
€0,112

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

Цена за:
Each (Supplied on Full Reel)
Множествен: 2500 Минимален: 2500
Количество Цена Цената ви
 
 
2500+ €0,112
Промоционална цена
Цена на поръчката
Цена само за мрежата
Договорна цена само за мрежата
 
 
 

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

No longer stocked:: No Longer Manufactured::
Добавяне в кошницата Добавяне в кошницата Предварителна Поръчка
Добавяне
Ограничен артикул
Добавете номер на частта /Бележка на реда
Крайна цена:
Крайна цена: ( )
Крайна цена: --