Въвели сте стойност в маркираните полета по-долу, която съдържа невалидни символи. Моля, променете избора си само валидни символи.

Продуктът може да не е точно съвпадение на търсенето Ви

Преди сте закупували този продукт. Вижте в хронологията на поръчките

 
 

LT110

Wingman Multi-Tool

LEATHERMAN LT110
LEATHERMAN LT110
Видео
×
×

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
LEATHERMAN LEATHERMAN
Част № на производителя:
LT110
Код на поръчката:
3763036
Продуктова гама
Leatherman - Multi-Tools
Известен също като:
GTIN UPC EAN: 037447000652

Селектро за продуктова гама (Leatherman - Multi-Tools)

Вижте всичко от тази продуктова гама

Информация за продукта

Искате ли да виждате подобни продукти? Просто изберете необходимите атрибути по-долу и натиснете бутона ×


:
-

:
-

:
Leatherman - Multi-Tools

Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Технически документи (1)

CAD изтегляния

×

Общи условия

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Приемане Отмяна

Преглед на продукта

The Leatherman Wingman is just that: your go-to tool for projects around the house, on the job, or at the campsite. A great, lightweight, pocket-sized, stainless steel tool; the Wingman features an outside-accessible, one-hand opening blade and newly-designed spring-action jaws. With plenty of handy tools, and backed by a team of designers, assemblers, and manufacturing crew from Portland, Oregon, this is one amazing value. Covered by the Leatherman 25-year warranty.
  • A knife blade that locks into place when fully deployed. A user must manually unlock the blade to fold it away, which allows for a much safer user experience
  • A removable clip which allows the user to wear their multi-tool attached to a pocket or belt loop without the use of a sheath
  • This multi-tool features tools that are accessible while the tool is in its folded or closed position, mimicking the functionality of a pocket knife
  • Every feature on this tool can be opened and operated with one hand. This enables the user to keep the other hand free for situations that require multi-tasking
  • An improved, high-carbon (HC) form of 420 stainless steel that works well with high production tooling - optimised in Leatherman multi-tools by heat treatment
  • Closed Length: 9.7cm
  • Blade Length: 6.6cm
  • Weight: 198.4g

Съдържание

Tools: Spring-action Needlenose Pliers, Spring-action Regular Pliers, Spring-action Wire Cutters, Wire Stripper, 420HC Combo Knife, Spring-action Scissors, Package Opener, Ruler (1.5in 3.8cm), Can Opener, Bottle Opener, Wood/Metal File, Phillips Screwdriver, Medium Screwdriver, Small Screwdriver & Comes with Nylon Sheath

Предупреждения

Applicable to UK sales only - Not to be sold to anyone under 18 years of age, order maybe held to check.

Известен също като

GTIN UPC EAN: 037447000652
Най-продавани

16 В наличност

Директна доставка на доставчика

С вас от 7 работни дни

€55,18

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

Цена за:
Each
Множествен: 1 Минимален: 1
Количество Цена Цената ви
 
 
1+ €55,18
Промоционална цена
Цена на поръчката
Цена само за мрежата
Договорна цена само за мрежата
 
 
 

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

No longer stocked:: No Longer Manufactured::
Добавяне в кошницата Добавяне в кошницата Предварителна Поръчка
Добавяне
Ограничен артикул
Добавете номер на частта /Бележка на реда
Крайна цена:
Крайна цена: ( )
Крайна цена: --