Brushed DC (BDC)
Brushed DC (BDC) motors get their name from the "brushes" used for commutation. Brushed DC motors are used frequently in household appliances and in automobiles. They also maintain a strong industrial niche because of the ability to alter the torque to speed ratio exclusive to brushed motors. BDC are easy to control because speed and torque are proportional to the applied voltage / current.
A brushed DC motor is made up of 4 basic components; the stator, the rotor (or armature), brushes, and commutator. The rotor, also known as the armature made up of one or more windings. When these windings are energized they produce a magnetic field. The magnetic poles of this rotor field will be attracted to the opposite poles generated by the stator, causing the rotor to turn. As the motor turns, the windings are constantly being energized in a different sequence so that the magnetic poles generated by the rotor do not overrun the poles generated in the stator. This switching of the field in the rotor windings is called Commutation. The rotation’s direction, clockwise and/or counter clockwise, can be reversed easily by reversing the polarity of the brushes, i.e., reversing the leads on the battery.
There are four types of BDC motors. Permanent Magnet Brush DC Motor, the shunt-wound brushed DC motor, series-wound DC motor and fourth is the compound-wound brushed DC motor which is a combination of both the shunt and series wound brushed DC motors.
Return to main Motor Control page
Resources
Videos
Brushed DC Quad Motor Controller mbed Shield
Brushed DC Motor Basics Part 1 of 2
As Easy to Use As Brushed DC Motors
Цените по договор не могат да се покажат в момента. Показани са стандартните цени на дребно. При обработване на подадените поръчки ще се използват цените по договор.
Част № на производителя | Код на поръчката | Производител / описание | Наличност | Цена за | Цена | Количество | |
---|---|---|---|---|---|---|---|
STK681-360-E
![]() |
2424510 |
Motor Driver, Brushed DC, 10V to 30V supply, 5.8A/2 Outputs, SIP-19 ONSEMI MOTOR DRIVER, DC BRUSH, 5.8A, SIP-19; Motor Type:DC Brush; No. of Outputs:2Outputs; Output Current:5.8A; Output Voltage:-; Driver Case Style:SIP; No. of Pins:19Pins; Supply Voltage Min:10V; Supply Voltage Max:30V; Operating Temperature Min:0°C; Operating
Преди сте закупували този продукт.
Вижте в хронологията на поръчките
|
Вече не се произвежда |
За бройка |
|||
MAXREFDES89#
![]() |
2523609 |
Reference Design Board, MAX14871 Full-Bridge DC Motor Driver mbed Shield, Arduino® Form Factor MAXIM INTEGRATED / ANALOG DEVICES REF DESIGN BOARD, DC MOTOR DRIVER; Silicon Manufacturer:Maxim Integrated Products; Silicon Core Number:MAX14871; Kit Application Type:Motor Control; Application Sub Type:Motor Driver; Core Architecture:-; Core Sub-Architecture:-; Silicon Family Name:-; K
Преди сте закупували този продукт.
Вижте в хронологията на поръчките
|
2 В наличност + Проверка на наличности и срокове за доставка 2 на склад за доставка на следващия ден (UK stock)
Повече стока на склад в началото на всяка седмица 04.07.22 |
За бройка |
1+ €48,62 |
Ограничен артикул
Минимална поръчка на 1 артикула Само кратни на 1 Моля, въведете валидно количество Min: 1
Mult:
1
|