Въвели сте стойност в маркираните полета по-долу, която съдържа невалидни символи. Моля, променете избора си само валидни символи.

Продуктът може да не е точно съвпадение на търсенето Ви

Преди сте закупували този продукт. Вижте в хронологията на поръчките

 
 

8LT025Z29SN

Circular Connector, Souriau 8LT Series, Wall Mount Receptacle, 29 Contacts, Crimp Socket, Bayonet

SOURIAU-SUNBANK / EATON 8LT025Z29SN
×
×

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Част № на производителя:
8LT025Z29SN
Код на поръчката:
2711735
Продуктова гама
Souriau 8LT Series
Лист с технически данни:
8LT025Z29SN   Datasheet
Вижте цялата техническа документация

Селектро за продуктова гама (Souriau 8LT Series)

Вижте всичко от тази продуктова гама

Преглед на продукта

The 8LT025Z29SN from Souriau is an 8LT series square flange receptacle circular connector with 29 contacts. The 8LT series standard version is qualified in accordance to the MIL-DTL-38999 Series I. It is used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
  • Quick mating, 3 point bayonet lock system, weight and space saving
  • Mismating, error proof positioning keyway polarization (5 position )
  • 100% scoop proof contact protection
  • Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
  • Insulation resistance is greater than or equal to 5000Mohm (at 500VCC)
  • Endurance is 500 mating / unmating operations
  • Salt spray exposure of 500hour as per MIL STD 1344 method 1001
  • Operating temperature range from -65°C +175°C
  • Aluminium alloy body material with black zinc nickel plating
  • Copper alloy crimp socket contacts with gold plating

Приложения

Industrial

Информация за продукта

Искате ли да виждате подобни продукти? Просто изберете необходимите атрибути по-долу и натиснете бутона ×


:
Souriau 8LT Series

:
Wall Mount Receptacle

:
29Contacts

:
Crimp Socket

:
Bayonet

:
25-29

:
Aluminium Body

:
Black Zinc Nickel

:
Copper Alloy

:
Gold

:
N

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 Series I

Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Технически документи (1)

CAD изтегляния

×

Общи условия

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Приемане Отмяна

8 В наличност

Директна доставка на доставчика

С вас от 12 работни дни

Без възможност за отмяна / връщане

Поради пазарните условия сроковете за доставка са само ориентировъчни и могат да бъдат променени в кратък срок

€133,57

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

Цена за:
Each
Множествен: 1 Минимален: 1
Количество Цена Цената ви
 
 
1+ €133,57
Промоционална цена
Цена на поръчката
Цена само за мрежата
Договорна цена само за мрежата
 
 
 

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

No longer stocked:: No Longer Manufactured::
Добавяне в кошницата Добавяне в кошницата Предварителна Поръчка
Добавяне
Ограничен артикул
Добавете номер на частта /Бележка на реда
Крайна цена:
Крайна цена: ( )
Крайна цена: --