Въвели сте стойност в маркираните полета по-долу, която съдържа невалидни символи. Моля, променете избора си само валидни символи.

Продуктът може да не е точно съвпадение на търсенето Ви

Преди сте закупували този продукт. Вижте в хронологията на поръчките

 
 

ADS127L01EVM

Evaluation Board, ADS127L01 24-Bit 512kSPS Delta Sigma Precision Analog to Digital Converter

TEXAS INSTRUMENTS ADS127L01EVM
×
×

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
TEXAS INSTRUMENTS TEXAS INSTRUMENTS
Част № на производителя:
ADS127L01EVM
Код на поръчката:
3009843

Преглед на продукта

The ADS127L01EVM is an evaluation module for ADS127L01 24bit, delta-sigma analogue to digital converter (ADC) with data rates up to 512KSPS. It offers a unique combination of excellent DC accuracy and outstanding AC performance. The high order, chopper stabilized modulator achieves very low drift with low in-band noise. The onboard decimation filter suppresses modulator and out of band signal noise. In addition to a low latency filter, the ADS127L01 provides multiple wideband filters with less than ±0.00004dB of ripple and ability to have -116db stopband attenuation prior to nyquist rate. The evaluation module provides hardware and software support for evaluation of ADS127L01 ADC. It utilizes TM4C1294NCPDT processor to communicate with ADC via SPI and provide communication with a PC over USB interface. The EVM also includes software application that runs on a PC to allow for register manipulation and data collection from the ADC.
  • Includes all require support circuitry for ADS127L01
  • Enhanced evaluation software enables quicker configuration and analysis
  • Configurable inputs, references, supplies and clock sources
  • Easily accessible signals via test points and headers
  • Unipolar 3V analogue supply (AVDD) and unipolar 1.8V and 3.3V digital supply (DVDD)
  • External LVDD supply, onboard ADC clock options (4MHz, 8MHz, 16MHz)
  • Fully differential or single ended input driver and power-down mode
  • Hardware control over device mode pins and onboard or external ADC reference voltage
  • Digital header for debug or connection to external processor
  • SPI and frame sync interface (frame sync mode requires external processor)

Приложения

Signal Processing

Съдържание

ADS127L01EVM evaluation module, USB-A to Micro USB-B cable.

Информация за продукта

Искате ли да виждате подобни продукти? Просто изберете необходимите атрибути по-долу и натиснете бутона ×


:
Texas Instruments

:
ADS127L01

:
24bit

:
512kSPS

:
Data Converter

:
Delta-Sigma Analogue to Digital Converter

:
Eval Board ADS127L01, USB Cable

:
-

Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Технически документи (0)

CAD изтегляния

×

Общи условия

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Приемане Отмяна

Наличен за повторна поръчка

По-големи наличности в сроковете за доставка на доставчиците, които са приблизително 12.12.22

Свържете се с мен, когато продуктът е наличен отново.

€98,33

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

Цена за:
Each
Множествен: 1 Минимален: 1
Количество Цена Цената ви
 
 
1+ €98,33
Промоционална цена
Цена на поръчката
Цена само за мрежата
Договорна цена само за мрежата
 
 
 

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

No longer stocked:: No Longer Manufactured::
Добавяне в кошницата Добавяне в кошницата Предварителна Поръчка
Добавяне
Ограничен артикул
Добавете номер на частта /Бележка на реда
Крайна цена:
Крайна цена: ( )
Крайна цена: --