Въвели сте стойност в маркираните полета по-долу, която съдържа невалидни символи. Моля, променете избора си само валидни символи.

Продуктът може да не е точно съвпадение на търсенето Ви

Преди сте закупували този продукт. Вижте в хронологията на поръчките

 
 

TMDX570LS12CNCD

Development Board, TMS570LS12 Hercules Safety MCU controlCARD, On board TPS65381 Safety Companion

TEXAS INSTRUMENTS TMDX570LS12CNCD
×
×

Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.

Производител:
TEXAS INSTRUMENTS TEXAS INSTRUMENTS
Част № на производителя:
TMDX570LS12CNCD
Код на поръчката:
2311075

Информация за продукта

Искате ли да виждате подобни продукти? Просто изберете необходимите атрибути по-долу и натиснете бутона ×


:
Texas Instruments

:
32bit

:
Hercules

:
ARM

:
Cortex-R4

:
TMS570LS1227

:
Control Card TMS570LS1227

:
-

Намерете подобни продукти Изберете и променете атрибутите по-горе, за да намерите подобни продукти.

Технически документи (0)

CAD изтегляния

×

Общи условия

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Приемане Отмяна

Преглед на продукта

The TMDX570LS12CNCD controlCARD is a ideal products for initial software development and short run builds for system prototypes, test stands, and many other projects that require easy access to high performance controllers. The controlCARD is complete board level module that utilize an industry standard DIMM form factor to provide a low profile single board controller solution. The controlCARD use the same 100pin connector foot print to provide the analog and digital I/Os on board controller and is reasonably interchangeable. The TMS570LS12 controlCARD includes the TPS65381 safety companion PMIC. The host system needs to provide a minimum single 6V power rail to the controlCARD via the barrel connector for it to be fully functional. The control card can be used as part of a motor control kit and offers additional control, connectivity and safety evaluation features.
  • TMS570LS1227 337pin ball BGA microcontroller
  • On board TPS65381 safety power management companion
  • On board USB XDS100v2 JTAG emulator with isolation
  • 10Mbps100 Mbps Ethernet interface via RJ45
  • Hardware option for routing the N2HET or eTimers to the DIMM interface
  • Isolated UART
  • SCI accessible through a USB virtual port (VCP)
  • LPO test push button switch (causes CLKDET hardware fault on MCU)
  • Reset pushbuttons for IGN cycle (PORRST) and nRST
  • 5VDC input configuration

Приложения

Automotive, Avionics, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Motor Drive & Control, Power Management

Съдържание

TMS570 controlCARD, DVD containing:MotorWare motor control CCS5 example projects, GUIComposer runtime environment, GUI applications demonstrating the MotorWare projects (as tested on the DRV8301), MotorWare Documentation, Hardware Documentation, High End Timer Integrated Development Environment, HALCoGen, nowFlash, nowECC.

Вече не се произвежда

€157,00

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

Цена за:
Each
Множествен: 1 Минимален: 1
Количество Цена Цената ви
 
 
1+ €157,00
Промоционална цена
Цена на поръчката
Цена само за мрежата
Договорна цена само за мрежата
 
 
 

Ценообразуването не е налично. Моля, свържете се с Обслужване на клиенти.

No longer stocked:: No Longer Manufactured::
Добавяне в кошницата Добавяне в кошницата Предварителна Поръчка
Добавяне
Ограничен артикул
Добавете номер на частта /Бележка на реда
Крайна цена:
Крайна цена: ( )
Крайна цена: --