Thermoelectric Modules & Assemblies:
201 Намерени продуктаНамерете огромна гама от Thermoelectric Modules & Assemblies в Farnell България. Ние разполагаме с голям избор от Thermoelectric Modules & Assemblies, включително нови и най-популярни продукти от най-добрите световни производители включително: Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal
Изглед
Купувач
Инженер
Производител
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 38,760 5+ € 32,640 10+ € 28,180 20+ € 27,610 | Общо:€ 38,76 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | - | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 33,370 3+ € 28,280 10+ € 24,640 25+ € 24,150 | Общо:€ 33,37 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | - | 1.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 59,080 3+ € 49,280 10+ € 46,380 25+ € 44,280 | Общо:€ 59,08 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | - | 1.65ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 59,460 3+ € 49,600 10+ € 46,680 25+ € 44,570 | Общо:€ 59,46 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | - | 1.59ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 35,770 5+ € 30,120 10+ € 26,010 20+ € 25,490 | Общо:€ 35,77 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | - | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 39,540 3+ € 33,520 10+ € 29,200 25+ € 28,610 | Общо:€ 39,54 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | - | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 59,250 5+ € 49,890 10+ € 43,090 20+ € 42,230 | Общо:€ 59,25 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | - | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 41,970 3+ € 35,570 10+ € 30,990 25+ € 30,370 | Общо:€ 41,97 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | - | 1ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 37,680 5+ € 31,730 10+ € 27,400 20+ € 26,850 | Общо:€ 37,68 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | - | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 34,960 3+ € 29,630 10+ € 25,810 25+ € 25,300 | Общо:€ 34,96 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | - | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 175,830 | Общо:€ 175,83 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | - | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 36,050 5+ € 30,350 10+ € 26,220 20+ € 25,690 | Общо:€ 36,05 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | - | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 43,590 3+ € 36,950 10+ € 32,190 25+ € 31,550 | Общо:€ 43,59 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | - | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 55,870 5+ € 47,050 10+ € 40,630 20+ € 39,820 | Общо:€ 55,87 Мин: 1 / Множ: 1 | - | - | 1 Stage | - | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | - | 1.4ohm | 150mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 45,030 3+ € 38,170 10+ € 33,250 25+ € 32,590 | Общо:€ 45,03 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | - | 2.35ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 62,250 5+ € 52,420 10+ € 45,270 20+ € 44,360 | Общо:€ 62,25 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 165W | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 106,740 5+ € 84,900 10+ € 83,200 | Общо:€ 106,74 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 2 Stage | 29.3W | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 92,580 3+ € 73,640 10+ € 72,170 | Общо:€ 92,58 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | - | 21W | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | - | - | - | |||||
Each | 1+ € 21,210 3+ € 18,180 10+ € 16,750 25+ € 14,460 100+ € 14,170 | Общо:€ 21,21 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | - | - | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 61,850 3+ € 52,430 10+ € 45,670 25+ € 44,760 | Общо:€ 61,85 Мин: 1 / Множ: 1 | - | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | - | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 69,230 3+ € 57,750 10+ € 54,350 25+ € 51,890 | Общо:€ 69,23 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | - | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 38,760 5+ € 32,640 10+ € 28,180 20+ € 27,610 | Общо:€ 38,76 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | - | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 59,320 3+ € 49,490 10+ € 46,570 25+ € 44,460 | Общо:€ 59,32 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | - | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 38,760 5+ € 32,640 10+ € 28,180 20+ € 27,610 | Общо:€ 38,76 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | - | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 56,210 3+ € 47,640 10+ € 41,500 25+ € 40,670 | Общо:€ 56,21 Мин: 1 / Множ: 1 | Thermoelectric Cooler | - | 1 Stage | 19.6W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | - | 6.9ohm | UL-Style 1569, Unstripped | ||||