ALTERNATIVE ENERGY
SCADA
Large wind farms can have tens or hundreds of wind turbines working together. In order to ensure the wind farm operates safely, reliably and economically, a SCADA (Supervisory Control And Data Acquisition) system is necessary for the monitoring and trouble-shooting of the whole wind farm. SCADA systems acquire and process data collected from the wind farm and individual turbines to ensure the highest efficiency and safety - automatically or under the instructions of operators. A typical SCADA system consists of RTUs (Remote Terminal Units) and a working station.
RTUs are mainly responsible for acquiring data and implementing control. They receive data through different interfaces that indicate real-time information such as turbines status, active/reactive power, environmental conditions inside nacelles, substations’ status, and weather conditions across the wind farm. They then send the data to the working station via Ethernet so that operators could give instructions back to RTUs to implement various operations such as starting and shutting down turbines, testing and resetting, as well as manipulating sub-systems including yaw control, pitch control and generator control. The human-machine interfaces installed on each RTU can be used for on-site control by operators when necessary. Additionally, RTUs are capable of shutting down turbines automatically when operational parameters are exceeded.
Working stations are composed of data servers, network devices and human-machine interfaces. They are the control centres that monitor general information such as installed capacity, operating status and weather condition of the wind farm, manage wind turbines with a graphical topology, and provide authorized users with web access to system through Internet. Furthermore, they have capabilities for generating statistics, importing and converting topographic maps, and implementing synchronization between each virtual turbine and the associated physical one.
Hover over the diagram blocks to view recommended products for this solution:
High performance MCU with ethernet
NXP
TEXAS INSTRUMENTS
NXP
STMICROELECTRONICS
FREESCALE
Click for full parts list
High performance ADC
LINEAR TECHNOLOGY
TEXAS INSTRUMENTS
TEXAS INSTRUMENTS
ANALOG DEVICES
High performance DAC
ANALOG DEVICES
TEXAS INSTRUMENTS
Linear Technology
TEXAS INSTRUMENTS
ANALOG DEVICES
TEXAS INSTRUMENTS
High precision amplifier
ANALOG DEVICES
LINEAR TECHNOLOGY
NATIONAL SEMICONDUCTOR
TEXAS INSTRUMENTS
ANALOG DEVICES
Microchip
Industrial Class CAN bus
MICROCHIP
TEXAS INSTRUMENTS
Click for full parts list
High precision temperature sensor
Analog Devices
National Semiconductor
TEXAS INSTRUMENTS
NATIONAL SEMICONDUCTOR
MICROCHIP
Click for full parts list
High precision humidity sensor
HONEYWELL S&C
SENSIRION
SENSIRION
HONEYWELL S&C
Click for full parts list
Voltage Sensor
Click for full parts list
Current Sensor
Click for full parts list
Monitoring System
Click for full parts list
Pitch Control
Click for full parts list
ADUM4160EBZ Analog Devices The ADUM4160EBZ addresses the challenge of isolating USB ports for external ESD protection. | ||
SBC8018 Embest The SBC8018 evaluation board is a compact, low-cost with high-performance evaluation board based on the AM1808 microprocessor from Texas Instruments. | ||
PIC18F26J50 EVK Embest Intended to easily evaluate the Flowcode programming language, the Microchip PIC18F26J50-EVK based "Flowcode" board comes with several sensor peripherals, whilst the software trial easily allows a user to add CAN/LIN and motor control libraries to their code. | ||
DEVKIT1207 Embest Featuring an STM ARM Cortex-M3 32-bit Flash MCU running at 120 MHz, the DEVKIT1207 supports the uC/OS II RTOS along with a range of powerful peripherals. | ||
i.MX53 LVDS Bundle NXP ARM Cortex-A8 based development board bundle consisting of i.MX53 Quick Start board and 10.1" capacitive multi-touch XGA. Ideal for human machine interface applications. | ||
BeagleBone CircuitCo The BeagleBone is a powerful bare bones development board based around a TI AM3359 ARM Cortex-A8 processor. The addition of daughter boards (capes) makes the BeagleBoard highly flexible for a range of applications including CAN 2 A & B communications. | ||
EVAL-ADUM4160EBZ - BOARD ANALOG DEVICES The ADuM4160 and ADum3160 provide support for full speed and low speed data communications by interfacing directly with the USB xD+ and xD− lines. |
| TEXAS INSTRUMENTS | DSC | Running an Application from Internal Flash Memory on the TMS320F28xxx DSP (Rev. I) | TMS320F28xxx | Click here | |
| TEXAS INSTRUMENTS | DSC | EEPROM Emulation With the TMS320F28xxx DSCs | TMS320F28xxx | Click here | |
| TEXAS INSTRUMENTS | DSC | Optimizing Code Performance and Size for Stellaris Microcontrollers | Click here | ||
| TEXAS INSTRUMENTS | DSC | Clocking options for Stellaris Family Microcontrollers | Click here | ||
| TEXAS INSTRUMENTS | DSC | Advanced Linker Techniques for Convenient and Efficient Memory Usage | Click here | ||
| TEXAS INSTRUMENTS | DSC | Using PWM Output as a Digital-to-Analog Converter on a TMS320F280x (Rev. A) | TMS320F280x | Click here | |
| TEXAS INSTRUMENTS | DSC | Flash Programming Solutions for the TMS320F28xxx DSCs | Click here | ||
| TEXAS INSTRUMENTS | DSC | An Overview of Designing Analog Interface With TM320F28xx/28xxx DSCs (Rev. A) | TM320F28xx | Click here | |
| TEXAS INSTRUMENTS | DSC | Copying Compiler Sections from Flash to RAM on the TMS320F28xxx DSCs | TMS320F28xxx | Click here | |
| TEXAS INSTRUMENTS | DSC | Configuring Source of Multiple ePWM Trip-Zone Events | Click here | ||
| TEXAS INSTRUMENTS | DSC | TMS320F281x Boot ROM Serial Flash Programming | TMS320F281x | Click here | |
| MICROCHIP | Power | AN1278 - Digital Power IPFC Reference Design Application Note | AN1278 | Click here | |
| MICROCHIP | DSC | Implementing Digital Lock-In Amplifiers Using the dsPIC® DSC | AN1115 | dsPIC | Click here |
| MICROCHIP | DSC | Achieving Higher ADC Resolution Using Oversampling | AN1152 | Click here | |
| MICROCHIP | DSC | Bootloader for dsPIC30F/33F and PIC24F/24H Devices | AN1094 | PIC24F/24H, PIC30F/33F | Click here |
| MICROCHIP | DSC | Using the C30 Compiler to Interface Serial EEPROMs with dsPIC33F | AN1100 | dsPIC33F | Click here |
| FREESCALE | DSC | Smart Energy Brochure | Click here | ||
| FREESCALE | DSC | Design of Indirect Power Using the 56F800/E | AN1965 | 56F8000 Family | Click here |
| FREESCALE | DSC | Production Flash Programming for the 56F8000 Family | AN3118 | 56F8000 Family | Click here |
| FREESCALE | DSC | Solar Maximum Power Point Tracking and Solar Inverter Solutions with NXP DSCs | 56F8000 Family | Click here | |
| Manufacturer | Product Type | AN Title | AN Number | Part Number | URL |
|---|
| NXP | DSC | Benefits and Applications Enabled by Expanded 56F8000 Digital Signal Controllers | Click here |
| NXP | DSC | 56F83xx Lends Hybrid Applications EEPROM Capability FlashEE | Click here |
| NXP | DSC | Novel Digital Signal Processing Architecture With Microcontroller Featuers | Click here |
| NXP | DSC | Applications Enabled by High-Performance Hybrid Controllers | Click here |
| TEXAS INSTRUMENTS | MCU | Design considerations when selecting a TI ARM-based processor for industrial app | Click here |
| TEXAS INSTRUMENTS | MCU | Serial Wire Debug—Ideal for Microcontrollers | Click here |
| TEXAS INSTRUMENTS | DSP | The TMS320 DSP Algorithm Standard White Paper | Click here |
| TEXAS INSTRUMENTS | DSP | Fixed vs. Floating Point white paper | Click here |
| TEXAS INSTRUMENTS | DSP | Optimizing Power Consumption in DSP Designs Whitepaper | Click here |
| TEXAS INSTRUMENTS | DSP | Enhance DMA Efficiently Manages Multiple Real-Time Data Streams White Paper | Click here |
| TEXAS INSTRUMENTS | DSP | Software and Hardware Design Challenges due to Dynamic Raw NAND Market | Click here |
| TEXAS INSTRUMENTS | DSP | Fixed vs. Floating Point white paper | Click here |
| TEXAS INSTRUMENTS | DSP | The TMS320 DSP Algorithm Standard White Paper | Click here |
| Manufacturer |
|---|
| MICROCHIP | DSC | Buck/Boost Converter PICtail™ Plus Daughter Board | AC164133 | dsPIC33 | Click here |
| MICROCHIP | DSC | PICtail Plus Daughter Board for dsPIC33 | DM240001 | dsPIC33 | Click here |
| MICROCHIP | DSC | Development Board for dsPIC33 | DM240002 | dsPIC33 | Click here |
| MICROCHIP | DSC | Development Board for dsPIC33 | DM330011 | dsPIC33 | Click here |
| MICROCHIP | DSC | Development Board for dsPIC33 | DM330013 | dsPIC33 | Click here |
| MICROCHIP | DSC | Development Board for dsPIC33 | DM330021 | dsPIC33 | Click here |
| MICROCHIP | DSC | Development Board for dsPIC33 | DM330022 | dsPIC33 | Click here |
| MICROCHIP | DSC | Development Board for dsPIC33 | DM330023 | dsPIC33 | Click here |
| MICROCHIP | DSC | Development Board for dsPIC33 | DV164037 | dsPIC33 | Click here |
| MICROCHIP | DSC | Development Board for dsPIC33 | DV330021 | dsPIC33 | Click here |
| MICROCHIP | DSC | Development Board for dsPIC33 | MA330019-2 | dsPIC33 | Click here |
| OLIMEX | DSC | TMS320-P28016 development board | TMS320-P28016 | TMS320F28016 | Click here |
| SPECTRUM DIGITAL | DSC | DSP Development Systems for F2812 | EZDSP F2812 | TMS320F2812 | Click here |
| SPECTRUM DIGITAL | DSC | DSP Development Systems for F28335 | EZDSP F28335 | TMS320F28335 | Click here |
| TEXAS INSTRUMENTS | DSC | DSP Development Systems for F28335 | TMDSDOCK28335 | TMS320F28335 | Click here |
| TEXAS INSTRUMENTS | DSC | TMS320F2808 Experimenter Kit | TMDSDOCK2808 | TMS320F2808 | Click here |
| Manufacturer | Product Type | Evaluation Kits Title | EVKs Part Number | Part Number | URL |
|---|
| MICROCHIP | Alternative Energy | Microchips Grid Connected Solar Microinverter Reference Design | Click here | |
| MICROCHIP | DSC | DSPIC33F: High Performance, 16-bit Digital Signal Controllers | Click here | |
| MICROCHIP | DSC | dsPIC33FJ06GSXXX DSCs | dsPIC33FJ06GS | Click here |
| MICROCHIP | Battery | Battery Charger Basics | Click here | |
| Manufacturer | Product Type | Training Title | Part Number | URL |
|---|