Toshiba & MikroE Motor Control Solutions
Toshiba partners with MikroE to develop Click board™ evaluation boards for a wide variety of motor drive & control solutions
Toshiba has been developing state-of-the-art motor-driving technologies that offer high-efficiency drive, including self-detection and adjustment reduction techniques. Toshiba has over 40 years of experience in this technology segment, providing a broad product lineup for various applications, including industrial automation, home appliances, scientific equipment, and any application needing motor drive and control.
- Solutions to drive motors from evalaution with MikroE click boards to prototype and full production.
- We can simply divide the market into the most popular motors that need to be driven.
- DC Motors
- Brushless DC Motors
- Stepper Motors
- Toshiba has a solution for all these types of motors
Applications
Industrial Control
Robotics
Vending Machines
Pumps
Fans
Air conditioning
Medical equipment
Automotive
Features and Benefits
- Over 198 Motor Control Devices (MCDs)
- Over 40 years of experience in motor control
- Over 3 billion MCDs shipped since 2000
- Toshiba original technologies
- State-of-the-art Analog Wafer Process Technology
Small and Simple Brushed DC Motor Driver IC:TC78H670FTG
Toshiba offers added value for customers with our original technologies and various product lineups.
Original motor control technologies
Toshiba has been developing state-of-the-art motor-driving technologies that realize high-efficiency drive by self-detection and adjustment reduction. to achieve a high-efficiency drive without adjustment.
Various product lineups
Toshiba has over 40 years of experience in the market, providing abundant product lineups for various applications, including home appliances, axial fans, and industrial equipment.
Featured Products
DC Motor Driver

TB67H451AFNG
Motor Driver, Brushed DC, H-Bridge, 2 Outputs, 2V to 5.5V Supply, 1.5A/50V out, HSOP-8

TB67H400AFTG
Motor Driver, Brushed DC, H-Bridge, 4 Outputs, 2V to 5.5V Supply, 3A/50V out, WQFN-EP-48

TB9054FTG
Motor Driver, Brushed DC, H-Bridge, 4 Outputs, 4.5V to 5.5V Supply, 6.5A out, VQFN-EP-40

TB67H481FNG
Motor Driver, Stepper and DC Brush, 4 Outputs, 50V/2A out, HTSSOP-28, -40 °C to 85 °C

TC78H660FTG
Motor Driver, Stepper, DC Brush, 2 Outputs, 2 A/16 V O/P, 2.5 V to 16 V, VQFN-EP-16, -40°C to 85°C

TB9051FTG
Motor Driver, Brushed DC, H-Bridge, 2 Outputs, 4.5V to 5.5V Supply, 5A/28V out, QFN-EP-28

TC78H653FTG
Motor Driver, Stepper, DC Brush, 4 Outputs, 4 A/7.5 V O/P, 1.8 V to 7.5 V, VQFN-16, -40°C to 105°C

TC78H651AFNG
Motor Driver, Stepper, DC Brush, 2 Outputs, 2 A/7.5 V O/P, 1.8 V to 7.5 V, VQFN-16, -40°C to 105°C

TB67H480FNG
Motor Driver, Stepper and DC Brush, 4 Outputs, 50V/2A out, HTSSOP-28, -40 °C to 85 °C

TB9053FTG
Motor Driver, Brushed DC, H-Bridge, 4 Outputs, 4.5V to 5.5V Supply, 6.5A out, LQFN-EP-40
Brushless DC Motor

TB67B001FTG
Motor Driver, Three Phase Brushless DC, Sensorless, 3 Outputs, 3A/25V out, VQFN-EP-36

TB9061AFNG
Motor Driver, Three Phase Brushless DC, Sensorless, 6 Outputs, 5.5V to 18V Supply, SSOP-24

TC78B011FTG
Motor Driver, 3Phase Brushless Motor, 3 Outputs, 5.5 V to 27 V, 240 mA, -40 °C to 105 °C, WQFN-EP-36
Stepper Motor

TB67S269FTG
Motor Driver, Stepper, 1.4 A Output, 4.75 V to 5.25 V Supply, WQFN-48, -20 °C to 85 °C

TC78H670FTG
Motor Driver, Stepper, DC Brush, 2 Outputs, 2 A /16 V Output, 2.5 V to 16 V, TSSOP-16, -40°C to 85°C

TB67S581FNG
Motor Driver, Two Phase Stepper Motor, 4 Outputs, 50V/2A out, HTSSOP-28, -40 °C to 85 °C

TB67S580FNG
Motor Driver, Two Phase Stepper Motor, 4 Outputs, 50V/1.28A out, HTSSOP-28, -40 °C to 85 °C