2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units

                      338 Series Audio Signal Indicator Units:

                      6 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Supply Voltage VAC
                      Tones
                      Sound Pressure Level (SPL)
                      IP / NEMA Rating
                      Product Range
                      Resonant Frequency
                      Current Consumption
                      External Depth
                      Operating Temperature Min
                      Operating Temperature Max
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      33832328.
                      WERMA 33832328.
                      4063745

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 75 dB
                      4. 100 Hz
                      5. 230 VAC
                      6. 22.5 mm
                      7. IP00
                      Each
                      1+
                      € 21,530
                      Мин: 1 / Множ: 1
                      230V
                      Continuous
                      75dBA
                      IP00
                      338 Series
                      100Hz
                      24mA
                      22.5mm
                      -20°C
                      60°C
                      33837328.
                      WERMA 33837328.
                      4063746

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 75 dB
                      4. 100 Hz
                      5. 230 VAC
                      6. 24 mA
                      7. 18 mm
                      8. IP00
                      Each
                      1+
                      € 21,780
                      5+
                      € 21,340
                      10+
                      € 20,910
                      Мин: 1 / Множ: 1
                      230V
                      Continuous
                      75dBA
                      IP00
                      338 Series
                      100Hz
                      24mA
                      18mm
                      -20°C
                      60°C
                      33837428
                      WERMA 33837428
                      3956008

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 75 dB
                      4. 100 Hz
                      5. 230 VAC
                      6. 23 mA
                      7. 18 mm
                      8. IP00
                      Each
                      1+
                      € 21,250
                      Мин: 1 / Множ: 1
                      230V
                      Continuous
                      75dBA
                      IP00
                      338 Series
                      100Hz
                      23mA
                      18mm
                      -20°C
                      60°C
                      33832328
                      WERMA 33832328
                      3956006

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 75 dB
                      4. 100 Hz
                      5. 230 VAC
                      6. 22.5 mm
                      7. IP00
                      Each
                      1+
                      € 21,250
                      Мин: 1 / Множ: 1
                      230V
                      Continuous
                      75dBA
                      IP00
                      338 Series
                      100Hz
                      24mA
                      22.5mm
                      -20°C
                      60°C
                      33837328
                      WERMA 33837328
                      3956007

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 75 dB
                      4. 100 Hz
                      5. 230 VAC
                      6. 24 mA
                      7. 18 mm
                      8. IP00
                      Each
                      1+
                      € 21,250
                      Мин: 1 / Множ: 1
                      230V
                      Continuous
                      75dBA
                      IP00
                      338 Series
                      100Hz
                      24mA
                      18mm
                      -20°C
                      60°C
                      33827328
                      WERMA 33827328
                      3956005

                      Data Sheet

                      RoHS

                      WERMA
                      1. Buzzer
                      2. Continuous
                      3. 65 dB
                      4. 100 Hz
                      5. 230 VAC
                      6. 18.5 mm
                      7. IP00
                      Each
                      1+
                      € 21,250
                      Мин: 1 / Множ: 1
                      230V
                      Continuous
                      75dBA
                      IP00
                      338 Series
                      100Hz
                      -
                      18.5mm
                      -20°C
                      60°C
                      СравнениеЦена заКоличество
                      1-6 от 6 елементи