Audio Signal Indicator Units:
14 Намерени продуктаИзглед
Купувач
Инженер
Производител
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 66,080 5+ € 64,760 10+ € 63,440 | Мин: 1 / Множ: 1 | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
Each | 1+ € 135,050 | Мин: 1 / Множ: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
Each | 1+ € 154,650 | Мин: 1 / Множ: 1 | 230V | - | Multiple Tones | 110dB | IP65 | - | - | 7mA | 128mm | -35°C | 66°C | |||||
CLIFFORD AND SNELL | Each | 1+ € 64,160 5+ € 62,880 10+ € 61,590 | Мин: 1 / Множ: 1 | - | 24V | 32 Tone | 108dBA | IP65 | YA40 Series | - | 35mA | 91.5mm | -35°C | 70°C | ||||
Each | 1+ € 169,730 | Мин: 1 / Множ: 1 | - | 24V | 32 Tone | 105dBA | IP66 | Yodalarm YA30 Series | - | 35mA | 85mm | -35°C | 70°C | |||||
Each | 1+ € 154,650 | Мин: 1 / Множ: 1 | 115V | - | Multiple Tones | 110dB | IP65 | - | - | 15mA | 128mm | -35°C | 66°C | |||||
CLIFFORD AND SNELL | Each | 1+ € 47,120 5+ € 45,950 10+ € 44,770 | Мин: 1 / Множ: 1 | - | 24V | Multiple Tones | 106dB | IP54 | YO4 Series | - | 20mA | 90mm | -35°C | 66°C | ||||
MOFLASH SIGNALLING | Each | 1+ € 111,700 | Мин: 1 / Множ: 1 | 120V | - | Continuous | 112dB | IP65 | Adaptahorn Series | 400Hz | 130mA | 84mm | -35°C | 66°C | ||||
MOFLASH SIGNALLING | Each | 1+ € 99,940 | Мин: 1 / Множ: 1 | 230V | - | Continuous | 112dB | IP65 | - | - | - | - | -35°C | 66°C | ||||
MOFLASH SIGNALLING | Each | 1+ € 39,250 | Мин: 1 / Множ: 1 | 115V | - | Continuous | 101dB | - | - | - | 34mA | 152.4mm | -35°C | 66°C | ||||
MOFLASH SIGNALLING | Each | 1+ € 119,060 | Мин: 1 / Множ: 1 | - | 24V | Continuous | 112dB | IP65 | - | 400Hz | 160mA | 84mm | -35°C | 66°C | ||||
MOFLASH SIGNALLING | Each | 1+ € 40,640 | Мин: 1 / Множ: 1 | - | 24V | Continuous | 102dB | IP45, IP65 | - | - | 62mA | 203.2mm | -35°C | 66°C | ||||
MOFLASH SIGNALLING | Each | 1+ € 42,040 | Мин: 1 / Множ: 1 | 230V | - | Continuous | 101dB | IP45, IP65 | - | - | 22mA | 152.4mm | -35°C | 66°C | ||||
MOFLASH SIGNALLING | Each | 1+ € 44,230 | Мин: 1 / Множ: 1 | - | 24V | Continuous | 99dB | IP45, IP65 | - | - | 62mA | 101.6mm | -35°C | 66°C |