KombiSIGN 70 Series Audio Signal Indicator Units:
11 Намерени продуктаИзглед
Купувач
Инженер
Производител
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
1
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 53,880 5+ € 52,800 10+ € 51,720 | Мин: 1 / Множ: 1 | - | 24V | Alternating | 105dBA | IP40 | KombiSIGN 70 Series | - | 100mA | 79mm | -20°C | 50°C | |||||
Each | 1+ € 105,950 | Мин: 1 / Множ: 1 | 230V | - | 8 Tone | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 40mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 81,290 | Мин: 1 / Множ: 1 | 115V | - | 8 Tone | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 40mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 270,900 | Мин: 1 / Множ: 1 | - | 24V | Multiple Tones | 88dBA | IP54, NEMA 12 | KombiSIGN 70 Series | - | 400mA | 110mm | -20°C | 50°C | |||||
Each | 1+ € 55,710 | Мин: 1 / Множ: 1 | 115V | - | Continuous, Pulse | 85dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.5kHz | 35mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 52,720 | Мин: 1 / Множ: 1 | 230V | - | Continuous, Pulse | 85dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.5kHz | 35mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 88,690 | Мин: 1 / Множ: 1 | - | 24V | 7 Tone | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 100mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 344,890 | Мин: 1 / Множ: 1 | - | 24V | Multiple Tones | 102dBA | IP54 | KombiSIGN 70 Series | - | 400mA | 118mm | -20°C | 50°C | |||||
Each | 1+ € 48,640 5+ € 47,670 10+ € 46,690 | Мин: 1 / Множ: 1 | 24V | 24V | Continuous, Pulse | 85dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.5kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 73,830 5+ € 72,350 10+ € 70,880 | Мин: 1 / Множ: 1 | 24V | 24V | 8 Tone | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 80mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 117,650 | Мин: 1 / Множ: 1 | - | 24V | Self-Adjustable | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 1kHz | 70mA | 110mm | -20°C | 50°C |