2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units

                      M22 Series Audio Signal Indicator Units:

                      5 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Supply Voltage VAC
                      Supply Voltage VDC
                      Tones
                      Sound Pressure Level (SPL)
                      IP / NEMA Rating
                      Product Range
                      Resonant Frequency
                      Current Consumption
                      External Depth
                      Operating Temperature Min
                      Operating Temperature Max
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      M22-30K-240VB
                      OMEGA M22-30K-240VB
                      3908373

                      Data Sheet

                      OMEGA
                      1. Signalling Alarm
                      2. 70 dBA
                      3. Continuous/Pulse
                      4. 240 VAC
                      5. IP2X/IP65/NEMA 4/NEMA 4X/NEMA 13
                      6. 30 mm
                      Each
                      1+
                      € 96,190
                      Мин: 1 / Множ: 1
                      240V
                      -
                      Continuous, Pulse
                      70dBA
                      IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
                      M22 Series
                      3.5kHz
                      20mA
                      30mm
                      -25°C
                      60°C
                      M22-30V-12VB
                      OMEGA M22-30V-12VB
                      3908374

                      Data Sheet

                      OMEGA
                      1. Signalling Alarm
                      2. 85 dBA
                      3. Continuous/Pulse
                      4. 24 VAC/VDC
                      5. IP2X/IP65/NEMA 4/NEMA 4X/NEMA 13
                      6. 30 mm
                      Each
                      1+
                      € 134,160
                      Мин: 1 / Множ: 1
                      24V
                      24V
                      Continuous, Pulse
                      85dBA
                      IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
                      M22 Series
                      3.5kHz
                      20mA
                      30mm
                      -25°C
                      60°C
                      M22-30K-12VB
                      OMEGA M22-30K-12VB
                      3908372

                      Data Sheet

                      OMEGA
                      1. Signalling Alarm
                      2. 70 dBA
                      3. Continuous/Pulse
                      4. 24 VAC/VDC
                      5. IP2X/IP65/NEMA 4/NEMA 4X/NEMA 13
                      6. 30 mm
                      Each
                      1+
                      € 134,160
                      Мин: 1 / Множ: 1
                      24V
                      24V
                      Continuous, Pulse
                      70dBA
                      IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
                      M22 Series
                      3.5kHz
                      20mA
                      30mm
                      -25°C
                      60°C
                      M22-30V-120VB
                      OMEGA M22-30V-120VB
                      3871278

                      Data Sheet

                      OMEGA
                      1. Signalling Alarm
                      2. Pulse/Continuous
                      3. 85 dB
                      4. 120 VAC
                      5. IP65
                      6. 30 mm
                      7. M22 Series
                      Each
                      1+
                      € 134,160
                      Мин: 1 / Множ: 1
                      120V
                      -
                      Continuous, Pulse
                      85dBA
                      IP65, NEMA 4, NEMA 4X, NEMA 13
                      M22 Series
                      3500Hz
                      20mA
                      42mm
                      -25°C
                      60°C
                      M22-65G-12VB
                      OMEGA M22-65G-12VB
                      3908375

                      Data Sheet

                      OMEGA
                      1. Signalling Alarm
                      2. 105 dBA
                      3. Continuous/Pulse/Wobble
                      4. 24 V
                      5. IP2X/IP65/NEMA 4/NEMA 4X/NEMA 13
                      6. 65 mm
                      Each
                      1+
                      € 331,120
                      Мин: 1 / Множ: 1
                      24V
                      24V
                      Continuous, Pulse, Wobble
                      105dBA
                      IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
                      M22 Series
                      3.3kHz
                      57mA
                      65mm
                      -25°C
                      60°C
                      СравнениеЦена заКоличество
                      1-5 от 5 елементи