DC Linear & Rotary Actuators:
65 Намерени продуктаИзглед
Купувач
Инженер
Производител
Max Force / Thrust
Supply Voltage VDC
Electric Actuator Type
No. of Phases
Max Speed / Feed
Motor Size
External Length
Motor Type
Torque Max
Voltage Rating
Current Rating
Nominal Swivel Angle
Controller
Control Panel
Drive System
Guide
Stroke Length
Spindle Pitch
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1 728,000 | Мин: 1 / Множ: 1 | - | - | Spindle Axis Unit | - | - | 60mm | - | Stepper | - | 24VDC | 5.3A | - | Integrated | Integrated | Ball Screw Drive | Recirculating Ball Bearing | 400mm | 12mm | ELGS Gantry Axis Series | |||||
Each | 1+ € 1 690,000 | Мин: 1 / Множ: 1 | - | - | Spindle Axis Unit | - | - | 60mm | - | Stepper | - | 24VDC | 5.3A | - | Integrated | Integrated | Ball Screw Drive | Recirculating Ball Bearing | 300mm | 12mm | ELGS Gantry Axis Series | |||||
Each | 1+ € 1 585,000 | Мин: 1 / Множ: 1 | - | - | Spindle Axis Unit | - | - | 32mm | - | Stepper | - | 24VDC | 3A | - | Integrated | Integrated | Ball Screw Drive | Recirculating Ball Bearing | 200mm | 8mm | ELGS Gantry Axis Series | |||||
Each | 1+ € 1 684,000 | Мин: 1 / Множ: 1 | - | - | Toothed Belt Axis Unit | - | - | 45mm | - | Stepper | - | 24VDC | 5.3A | - | Integrated | Integrated | Toothed Belt | Recirculating Ball Bearing | 1500mm | 2mm | ELGS Gantry Axis Series | |||||
NANOTEC | Each | 1+ € 115,130 5+ € 108,710 10+ € 100,480 25+ € 96,090 | Мин: 1 / Множ: 1 | 60N | - | - | Two Phase | 140mm/s | 28mm | 50.5mm | - | - | - | - | - | - | - | - | - | - | - | L28-A | ||||
NANOTEC | Each | 1+ € 320,920 5+ € 302,980 10+ € 287,040 25+ € 277,310 | Мин: 1 / Множ: 1 | 1000N | - | - | Two Phase | 80mm/s | 56.4mm | 76mm | - | - | - | - | - | - | - | - | - | - | - | L59 | ||||
NANOTEC | Each | 1+ € 157,610 5+ € 151,780 10+ € 143,800 25+ € 138,910 | Мин: 1 / Множ: 1 | 1000N | - | - | Two Phase | 80mm/s | 56.4mm | 76mm | - | - | - | - | - | - | - | - | - | - | - | L59 | ||||
NANOTEC | Each | 1+ € 73,840 5+ € 70,390 10+ € 66,700 25+ € 64,430 | Мин: 1 / Множ: 1 | 250N | - | - | Two Phase | 55mm/s | 42.3mm | 31mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ € 198,230 5+ € 164,250 10+ € 147,260 25+ € 135,930 | Мин: 1 / Множ: 1 | 250N | - | - | Two Phase | 60mm/s | 42.3mm | 49mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ € 150,510 5+ € 144,490 10+ € 138,930 25+ € 133,780 | Мин: 1 / Множ: 1 | 250N | - | - | Two Phase | 55mm/s | 42.3mm | 31mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ € 192,360 5+ € 184,660 10+ € 177,550 25+ € 170,970 | Мин: 1 / Множ: 1 | 350N | - | - | Two Phase | 50mm/s | 42.3mm | 49mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ € 80,620 5+ € 76,110 10+ € 70,700 25+ € 68,300 | Мин: 1 / Множ: 1 | 120N | - | - | Two Phase | 65mm/s | 42.3mm | 31mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ € 162,730 5+ € 153,160 10+ € 147,270 25+ € 141,810 | Мин: 1 / Множ: 1 | 120N | - | - | Two Phase | 65mm/s | 42.3mm | 31mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ € 86,270 5+ € 82,270 10+ € 76,420 25+ € 73,830 | Мин: 1 / Множ: 1 | 250N | - | - | Two Phase | 60mm/s | 42.3mm | 49mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ € 248,360 5+ € 232,190 10+ € 218,900 25+ € 209,370 | Мин: 1 / Множ: 1 | 60N | - | - | Two Phase | 140mm/s | 28mm | 50.5mm | - | - | - | - | - | - | - | - | - | - | - | L28-A |