Stepper Motors:
276 Намерени продуктаНамерете огромна гама от Stepper Motors в Farnell България. Ние разполагаме с голям избор от Stepper Motors, включително нови и най-популярни продукти от най-добрите световни производители включително: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Mclennan
Изглед
Купувач
Инженер
Производител
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRINAMIC / ANALOG DEVICES | Each | 1+ € 319,440 | Мин: 1 / Множ: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 2.3ohm | 0.7N-m | 2A | 6mH | 102g-cm² | 28VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 316,940 | Мин: 1 / Множ: 1 | Single Shaft, Hybrid | 86mm | Bipolar | 1.8° | Four Phase | 0.45ohm | 7N-m | 5.5A | 4.5mH | 2700g-cm² | 2.56VDC | 4 | 96mm | 12mm | Qmot QSH6018 | 31.75mm | ||||
Each | 1+ € 108,640 | Мин: 1 / Множ: 1 | Dual Shaft | 28mm | Bipolar | 1.8° | - | - | 0.07N-m | 1A | - | - | 24VDC | 4 | 32mm | 5mm | SANMOTION F2 | 13.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 283,990 | Мин: 1 / Множ: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1ohm | 0.22N-m | 2A | 1.6mH | 35g-cm² | 28VDC | 4 | 33.5mm | 5mm | PANdrive | 24mm | ||||
Each | 1+ € 291,960 | Мин: 1 / Множ: 1 | Single Shaft | 86mm | Bipolar | 1.8° | - | - | 2.74N-m | 4A | - | - | 100VAC | 4 | 62mm | 12mm | - | 30mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 223,150 | Мин: 1 / Множ: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 3.1N-m | 2.8A | 6.8mH | 840g-cm² | 4.17VDC | 4 | 86mm | 8mm | QMot QSH6018 | 24mm | ||||
Each | 1+ € 423,690 | Мин: 1 / Множ: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.9ohm | 7.44N-m | 4A | 8.1mH | 0.00029g-cm² | 100VAC | 4 | 158.2mm | 12mm | - | 30mm | |||||
Each | 1+ € 27,980 5+ € 27,420 10+ € 26,860 20+ € 26,300 | Мин: 1 / Множ: 1 | Single Shaft | 15mm | Bipolar, Unipolar | 18° | Four Phase | 40ohm | 0.388N-cm | 125mA | 14mH | 0.11g-cm² | 5VDC | - | 15.11mm | 1.5mm | 15M | 10mm | |||||
LIN ENGINEERING | Each | 1+ € 111,410 5+ € 92,310 10+ € 90,460 | Мин: 1 / Множ: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 0.44N-m | 1.7A | 3mH | 0.28oz-in² | 24VDC | 4 | 40.1mm | 5mm | 4118 | 24mm | ||||
Each | 1+ € 29,210 5+ € 27,160 10+ € 26,240 20+ € 25,720 | Мин: 1 / Множ: 1 | Single Shaft, Hybrid | 28.5mm | Unipolar | 1.8° | Two Phase | 4.6ohm | 9N-cm | 950mA | 2.3mH | 18g-cm² | - | 6 | 50.3mm | 5mm | - | 24mm | |||||
Each | 1+ € 24,790 5+ € 21,160 10+ € 20,180 20+ € 18,080 | Мин: 1 / Множ: 1 | Single Shaft | - | Bipolar, Unipolar | 7.5° | Two Phase | 50ohm | 1.6N-cm | 240mA | 16mH | 1g-cm² | 12VDC | 6 | 15.5mm | 2mm | - | 10mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 75,230 5+ € 64,260 10+ € 62,970 | Мин: 1 / Множ: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5.3ohm | 27N-cm | 1A | 6.6mH | 35g-cm² | 24VDC | 4 | 33.5mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ € 69,220 5+ € 67,440 10+ € 65,750 | Мин: 1 / Множ: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 7.3ohm | 0.24N-m | 1A | 5mH | 0.208oz-in² | 24VDC | 4 | 25.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ € 54,470 5+ € 48,140 10+ € 43,130 20+ € 42,270 | Мин: 1 / Множ: 1 | Dual Shaft | 42mm | Bipolar, Unipolar | 0.9° | Two Phase | 4.2ohm | 0.15N-m | 950mA | 4mH | - | 4VDC | 8 | 33.5mm | 5mm | - | 24mm | |||||
Each | 1+ € 149,080 5+ € 134,170 10+ € 131,490 | Мин: 1 / Множ: 1 | Dual Shaft | 14mm | DC | 1.8° | Two Phase | 21ohm | 0.0065N-m | 300mA | 4.2mH | 0.0032oz-in² | 24VDC | 4 | 30mm | 4mm | SANMOTION F2 | 13.5mm | |||||
Each | 1+ € 61,420 5+ € 60,190 10+ € 58,960 20+ € 57,730 | Мин: 1 / Множ: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 3.3ohm | 0.37N-m | - | 3.4mH | 0.074g-cm² | 24VDC | 6 | 48mm | 5mm | - | 22.5mm | |||||
Each | 1+ € 62,320 5+ € 53,230 10+ € 52,170 | Мин: 1 / Множ: 1 | Double Shaft, Hybrid | 28mm | Bipolar, Unipolar | 1.8° | Two Phase | 2.8ohm | 4.3N-cm | 950mA | 1mH | 9g-cm² | 2.66VDC | 6 | 31.5mm | 5mm | - | 20mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 79,650 5+ € 68,030 10+ € 66,670 | Мин: 1 / Множ: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 4.5ohm | 35N-cm | 1A | 7.5mH | 54g-cm² | 24VDC | 4 | 38mm | 5mm | QMot QSH4218 | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 130,890 5+ € 111,800 10+ € 109,560 | Мин: 1 / Множ: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 1.13ohm | 1.89N-m | - | 3.6mH | 480g-cm² | 3.2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 92,230 5+ € 78,780 10+ € 77,200 | Мин: 1 / Множ: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5ohm | 49N-cm | 1A | 8mH | 68oz-in² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ € 26,890 5+ € 25,000 10+ € 24,150 20+ € 23,670 | Мин: 1 / Множ: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 75ohm | 9N-cm | 160mA | 60mH | 28g-cm² | - | 6 | 33mm | 5mm | - | 24mm | |||||
Each | 1+ € 47,980 5+ € 42,390 10+ € 37,990 20+ € 37,230 | Мин: 1 / Множ: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.09N-m | 1.4A | - | - | 24VDC | 4 | 26mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ € 63,300 5+ € 54,080 10+ € 53,000 | Мин: 1 / Множ: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.5N-m | 1.8A | - | - | 24VDC | 4 | 48.5mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ € 105,110 5+ € 89,780 10+ € 87,980 | Мин: 1 / Множ: 1 | Single Shaft | - | Bipolar | 1.8° | - | - | 0.98N-cm | 500mA | - | - | 1.85VDC | 4 | 9.4mm | 3mm | - | 10mm | |||||
Each | 1+ € 156,970 | Мин: 1 / Множ: 1 | Single Shaft | 60mm | Bipolar, Unipolar | - | - | - | 2.5N-m | 3A | - | - | - | - | 88mm | 8mm | - | 20.6mm |