0
0 артикула€0,00
без ДДС
без ДДС
Изглед
Купувач
Инженер
Производител
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
2902238

RoHS

Each
1+
€ 319,440
Мин: 1 / Множ: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
2A
6mH
102g-cm²
28VDC
4
60mm
5mm
PANdrive
24mm
2902265

RoHS

Each
1+
€ 223,150
Мин: 1 / Множ: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
1.5ohm
3.1N-m
2.8A
6.8mH
840g-cm²
4.17VDC
4
86mm
8mm
QMot QSH6018
24mm
9948155

RoHS

Each
1+
€ 423,690
Мин: 1 / Множ: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.9ohm
7.44N-m
4A
8.1mH
0.00029g-cm²
100VAC
4
158.2mm
12mm
-
30mm
2292909

RoHS

Each
1+
€ 111,410
5+
€ 92,310
10+
€ 90,460
Мин: 1 / Множ: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.5ohm
0.44N-m
1.7A
3mH
0.28oz-in²
24VDC
4
40.1mm
5mm
4118
24mm
1718268

RoHS

Each
1+
€ 50,830
5+
€ 49,810
10+
€ 48,800
20+
€ 47,780
Мин: 1 / Множ: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.4ohm
0.2N-m
1.2A
2.3mH
0.2oz-in²
24VDC
6
33mm
5mm
103H5
22.5mm
8425876

RoHS

Each
1+
€ 29,210
5+
€ 27,160
10+
€ 26,240
20+
€ 25,720
Мин: 1 / Множ: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
4.6ohm
9N-cm
950mA
2.3mH
18g-cm²
-
6
50.3mm
5mm
-
24mm
4743209

RoHS

Each
1+
€ 24,790
5+
€ 21,160
10+
€ 20,180
20+
€ 18,080
Мин: 1 / Множ: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
Two Phase
50ohm
1.6N-cm
240mA
16mH
1g-cm²
12VDC
6
15.5mm
2mm
-
10mm
1010725

RoHS

Each
1+
€ 75,230
5+
€ 64,260
10+
€ 62,970
Мин: 1 / Множ: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5.3ohm
27N-cm
1A
6.6mH
35g-cm²
24VDC
4
33.5mm
5mm
QMot QSH4218
24mm
1708574

RoHS

Each
1+
€ 69,220
5+
€ 67,440
10+
€ 65,750
Мин: 1 / Множ: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
7.3ohm
0.24N-m
1A
5mH
0.208oz-in²
24VDC
4
25.6mm
5mm
SANMOTION F2 - SS24
7mm
4743143

RoHS

Each
1+
€ 54,470
5+
€ 48,140
10+
€ 43,130
20+
€ 42,270
Мин: 1 / Множ: 1
Dual Shaft
42mm
Bipolar, Unipolar
0.9°
Two Phase
4.2ohm
0.15N-m
950mA
4mH
-
4VDC
8
33.5mm
5mm
-
24mm
2164433

RoHS

Each
1+
€ 149,080
5+
€ 134,170
10+
€ 131,490
Мин: 1 / Множ: 1
Dual Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
300mA
4.2mH
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
8001847

RoHS

Each
1+
€ 61,420
5+
€ 60,190
10+
€ 58,960
20+
€ 57,730
Мин: 1 / Множ: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
3.3ohm
0.37N-m
-
3.4mH
0.074g-cm²
24VDC
6
48mm
5mm
-
22.5mm
4743179

RoHS

Each
1+
€ 62,320
5+
€ 53,230
10+
€ 52,170
Мин: 1 / Множ: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
2.8ohm
4.3N-cm
950mA
1mH
9g-cm²
2.66VDC
6
31.5mm
5mm
-
20mm
1010726

RoHS

Each
1+
€ 79,650
5+
€ 68,030
10+
€ 66,670
Мин: 1 / Множ: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
4.5ohm
35N-cm
1A
7.5mH
54g-cm²
24VDC
4
38mm
5mm
QMot QSH4218
24mm
1907703

RoHS

Each
1+
€ 130,890
5+
€ 111,800
10+
€ 109,560
Мин: 1 / Множ: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
Two Phase
1.13ohm
1.89N-m
-
3.6mH
480g-cm²
3.2VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
1010727

RoHS

Each
1+
€ 92,230
5+
€ 78,780
10+
€ 77,200
Мин: 1 / Множ: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
1A
8mH
68oz-in²
24VDC
4
47mm
5mm
QMot QSH4218
24mm
9598642

RoHS

Each
1+
€ 26,890
5+
€ 25,000
10+
€ 24,150
20+
€ 23,670
Мин: 1 / Множ: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
75ohm
9N-cm
160mA
60mH
28g-cm²
-
6
33mm
5mm
-
24mm
2610519

RoHS

Each
1+
€ 96,320
5+
€ 94,390
10+
€ 92,470
Мин: 1 / Множ: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
2ohm
-
2A
9.1mH
1.97oz-in²
24VDC
4
75.8mm
6.35mm
SANMOTION F2
19.1mm
2902218

RoHS

Each
1+
€ 287,290
Мин: 1 / Множ: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
24VDC
4
62mm
5mm
PANdrive
20mm
2902249

RoHS

Each
1+
€ 492,420
Мин: 1 / Множ: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
-
3.1N-m
2.8A
-
-
48VDC
4
103mm
6.35mm
PANdrive
24mm
2610518

RoHS

Each
1+
€ 77,060
5+
€ 75,520
10+
€ 73,980
Мин: 1 / Множ: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
1.5ohm
-
2A
7.5mH
1.15oz-in²
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
2902258

RoHS

Each
1+
€ 79,890
5+
€ 68,240
10+
€ 66,880
Мин: 1 / Множ: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
5.6ohm
6N-cm
670mA
3.4mH
9g-cm²
3.8VDC
4
32mm
5mm
QMot QSH2818
18mm
2902259

RoHS

Each
1+
€ 102,390
5+
€ 87,460
10+
€ 85,710
Мин: 1 / Множ: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
6.2VDC
4
51mm
5mm
QMot QSH2818
18mm
9948139

RoHS

Each
1+
€ 124,510
5+
€ 122,020
10+
€ 119,530
Мин: 1 / Множ: 1
Single Shaft
60mm
Unipolar
1.8°
Two Phase
2.7ohm
2.1N-m
2A
5.6mH
0.00084g-cm²
24VDC
6
85.8mm
8mm
103H7
19.1mm
8425906

RoHS

Each
1+
€ 26,050
5+
€ 24,220
10+
€ 23,400
20+
€ 22,930
Мин: 1 / Множ: 1
Single Shaft, Hybrid
35.3mm
Unipolar
1.8°
Two Phase
10.5ohm
8N-cm
760mA
4.8mH
12g-cm²
-
6
26mm
5mm
-
24mm
1-25 от 109 елементи
на 5 страница(и)

водещи производители

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET