0
0 артикула€0,00
без ДДС
без ДДС
Изглед
Купувач
Инженер
Производител
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
1718268

RoHS

Each
1+
€ 50,830
5+
€ 49,810
10+
€ 48,800
20+
€ 47,780
Мин: 1 / Множ: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.4ohm
0.2N-m
2.3mH
1.2A
0.2oz-in²
24VDC
6
33mm
5mm
103H5
22.5mm
8425876

RoHS

Each
1+
€ 29,210
5+
€ 27,160
10+
€ 26,240
20+
€ 25,720
Мин: 1 / Множ: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
4.6ohm
9N-cm
2.3mH
950mA
18g-cm²
-
6
50.3mm
5mm
-
24mm
4743209

RoHS

Each
1+
€ 24,790
5+
€ 21,160
10+
€ 20,180
20+
€ 18,080
Мин: 1 / Множ: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
Two Phase
50ohm
1.6N-cm
16mH
240mA
1g-cm²
12VDC
6
15.5mm
2mm
-
10mm
8001847

RoHS

Each
1+
€ 61,420
5+
€ 60,190
10+
€ 58,960
20+
€ 57,730
Мин: 1 / Множ: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
3.3ohm
0.37N-m
3.4mH
-
0.074g-cm²
24VDC
6
48mm
5mm
-
22.5mm
4743179

RoHS

Each
1+
€ 62,320
5+
€ 53,230
10+
€ 52,170
Мин: 1 / Множ: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
2.8ohm
4.3N-cm
1mH
950mA
9g-cm²
2.66VDC
6
31.5mm
5mm
-
20mm
9598642

RoHS

Each
1+
€ 26,890
5+
€ 25,000
10+
€ 24,150
20+
€ 23,670
Мин: 1 / Множ: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
75ohm
9N-cm
60mH
160mA
28g-cm²
-
6
33mm
5mm
-
24mm
3515144

RoHS

Each
1+
€ 98,780
5+
€ 96,800
10+
€ 94,830
Мин: 1 / Множ: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
165N-cm
-
4A
-
-
6
75.8mm
6.35mm
SANMOTION
19.1mm
9948139

RoHS

Each
1+
€ 124,510
5+
€ 122,020
10+
€ 119,530
Мин: 1 / Множ: 1
Single Shaft
60mm
Unipolar
1.8°
Two Phase
2.7ohm
2.1N-m
5.6mH
2A
0.00084g-cm²
24VDC
6
85.8mm
8mm
103H7
19.1mm
8425906

RoHS

Each
1+
€ 26,050
5+
€ 24,220
10+
€ 23,400
20+
€ 22,930
Мин: 1 / Множ: 1
Single Shaft, Hybrid
35.3mm
Unipolar
1.8°
Two Phase
10.5ohm
8N-cm
4.8mH
760mA
12g-cm²
-
6
26mm
5mm
-
24mm
9948279

RoHS

Each
1+
€ 69,280
5+
€ 67,890
10+
€ 66,510
20+
€ 65,120
Мин: 1 / Множ: 1
Single Shaft
56mm
Unipolar
1.8°
Two Phase
1.6ohm
0.83N-m
3.8mH
2A
-
24VDC
6
55.3mm
6.35mm
103H7
19.1mm
4743180

RoHS

Each
1+
€ 75,120
5+
€ 64,170
10+
€ 62,890
Мин: 1 / Множ: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
3.4ohm
7.5N-cm
1.2mH
950mA
12g-cm²
3.23VDC
6
44.5mm
5mm
-
20mm
8425868

RoHS

Each
1+
€ 27,350
5+
€ 25,430
10+
€ 24,570
20+
€ 24,080
Мин: 1 / Множ: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
3.4ohm
7N-cm
1.6mH
950mA
12g-cm²
-
6
39.5mm
5mm
-
24mm
4743210

RoHS

Each
1+
€ 33,420
5+
€ 29,530
10+
€ 26,460
20+
€ 25,930
Мин: 1 / Множ: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
Two Phase
5.8ohm
5.5N-cm
3.2mH
860mA
7.5g-cm²
5VDC
6
22mm
2mm
-
11mm
4172444

RoHS

Each
1+
€ 88,060
5+
€ 86,300
10+
€ 84,540
Мин: 1 / Множ: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
0.83N-m
-
2A
-
24VDC
6
53.8mm
6.35mm
103H712 Series
20.6mm
4172443

RoHS

Each
1+
€ 92,810
5+
€ 90,950
10+
€ 89,100
Мин: 1 / Множ: 1
Dual Shaft
56mm
Unipolar
1.8°
-
-
0.83N-m
-
2A
-
24VDC
6
53.8mm
6.35mm
103H712 Series
20.6mm
4172446

RoHS

Each
1+
€ 124,510
5+
€ 122,020
10+
€ 119,530
Мин: 1 / Множ: 1
Single Shaft
60mm
Unipolar
1.8°
-
-
2.1N-m
-
3A
-
24VDC
6
85.8mm
8mm
103H782 Series
20.6mm
4176154

RoHS

Each
1+
€ 53,900
5+
€ 52,820
10+
€ 51,740
Мин: 1 / Множ: 1
Single Shaft
42mm
Unipolar
1.8°
-
-
30N-cm
-
1.2A
-
24VDC
6
39mm
5mm
103H52 Series
24mm
4172439

RoHS

Each
1+
€ 44,870
5+
€ 43,970
10+
€ 43,080
20+
€ 42,180
Мин: 1 / Множ: 1
Dual Shaft
42mm
Unipolar
1.8°
-
-
0.2N-m
-
1.2A
-
24VDC
6
33mm
5mm
103H52 Series
24mm
8001855

RoHS

Each
1+
€ 122,710
5+
€ 119,560
10+
€ 116,570
Мин: 1 / Множ: 1
Single Shaft
56mm
Unipolar
1.8°
Two Phase
2ohm
1.27N-m
4.5mH
2A
1.97oz-in²
24VDC
6
75.8mm
6.35mm
-
19.1mm
3515139

RoHS

Each
1+
€ 52,060
5+
€ 51,020
10+
€ 49,980
20+
€ 48,940
Мин: 1 / Множ: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.265N-m
-
1A
-
24VDC
6
33mm
22mm
103H52
22.5mm
3515143

RoHS

Each
1+
€ 96,320
5+
€ 94,390
10+
€ 92,470
Мин: 1 / Множ: 1
Single Shaft
56mm
Unipolar
1.8°
-
-
1.27N-m
-
3A
-
24VDC
6
75.8mm
38.1mm
103H712
19.1mm
3515141

RoHS

Each
1+
€ 67,240
5+
€ 65,900
10+
€ 64,550
20+
€ 63,210
Мин: 1 / Множ: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.23N-m
-
250mA
-
24VDC
6
33mm
22mm
103H52
22.5mm
2749626

RoHS

Each
1+
€ 197,930
Мин: 1 / Множ: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
3.3ohm
-
3.4mH
1.2A
0.074g-cm²
36VDC
6
48mm
5mm
-
24mm
3515142

RoHS

Each
1+
€ 77,060
5+
€ 75,520
10+
€ 73,980
Мин: 1 / Множ: 1
Single Shaft
56mm
Unipolar
1.8°
-
-
0.83N-m
-
1A
-
24VDC
6
53.8mm
6.35mm
103H712
19.1mm
8001839
Each
1+
€ 49,990
5+
€ 47,010
10+
€ 42,720
Мин: 1 / Множ: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.9ohm
0.3N-m
3.4mH
1.2A
-
24VDC
6
39mm
5mm
-
22.5mm
1-25 от 29 елементи
на 2 страница(и)

водещи производители

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET