0
0 артикула€0,00
без ДДС
без ДДС
Намерете огромна гама от AC Motor Drives в Farnell България. Ние разполагаме с голям избор от AC Motor Drives, включително нови и най-популярни продукти от най-добрите световни производители включително: Schneider Electric, Omron Industrial Automation, Siemens, Abb & Eaton Moeller
Изглед
Купувач
Инженер
Производител
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
СравнениеЦена заКоличество
3910893

RoHS

Each
1+
€ 2 546,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910839

RoHS

Each
1+
€ 7 805,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
37kW
Three Phase
45A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
3910887

RoHS

Each
1+
€ 1 699,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910841

RoHS

Each
1+
€ 10 450,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
55kW
Three Phase
66A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
3910826

RoHS

Each
1+
€ 18 821,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
220kW
Three Phase
427A
50Hz / 60Hz
IP00, IP21
380VAC
480VAC
Altivar Process ATV600 Series
3910859

RoHS

Each
1+
€ 601,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910855

RoHS

Each
1+
€ 27 713,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
250kW
Three Phase
477A
50Hz / 60Hz
IP54
380VAC
440VAC
Altivar Process ATV600 Series
3910822

RoHS

Each
1+
€ 15 732,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
132kW
Three Phase
250A
50Hz / 60Hz
IP21
380VAC
440VAC
Altivar Process ATV600 Series
3910843

RoHS

Each
1+
€ 12 592,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
75kW
Three Phase
83A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
3910852

RoHS

Each
1+
€ 15 486,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
160kW
Three Phase
302A
50Hz / 60Hz
IP54
380VAC
440VAC
Altivar Process ATV600 Series
3910862

RoHS

Each
1+
€ 1 012,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910867

RoHS

Each
1+
€ 1 059,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
1.9A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910831

RoHS

Each
1+
€ 26 560,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
315kW
Three Phase
616A
50Hz / 60Hz
IP00, IP21
380VAC
480VAC
Altivar Process ATV600 Series
3910874

RoHS

Each
1+
€ 1 116,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Three Phase
3A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910825

RoHS

Each
1+
€ 23 453,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
200kW
Three Phase
370A
50Hz / 60Hz
IP21
380VAC
440VAC
Altivar Process ATV600 Series
3910884

RoHS

Each
1+
€ 1 392,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910888

RoHS

Each
1+
€ 1 791,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910892

RoHS

Each
1+
€ 2 228,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910858

RoHS

Each
1+
€ 641,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
50Hz / 60Hz
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
3910882

RoHS

Each
1+
€ 993,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910832

RoHS

Each
1+
€ 33 510,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
315kW
Three Phase
590A
50Hz / 60Hz
IP21
380VAC
440VAC
Altivar Process ATV600 Series
3910894

RoHS

Each
1+
€ 2 625,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910840

RoHS

Each
1+
€ 9 156,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
45kW
Three Phase
55A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
3910844

RoHS

Each
1+
€ 14 473,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
90kW
Three Phase
108A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
3910871

RoHS

Each
1+
€ 1 125,000
Мин: 1 / Множ: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
276-300 от 933 елементи
на 38 страница(и)

водещи производители

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET