200W AC Motor Drives:
6 Намерени продуктаНамерете огромна гама от 200W AC Motor Drives в Farnell България. Ние разполагаме с широка гама от AC Motor Drives, като 2.2kW, 750W, 1.5kW & 5.5kW AC Motor Drives от най-добрите световни производители, включително: Omron Industrial Automation, Mitsubishi & Delta Electronics.
Изглед
Купувач
Инженер
Производител
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 403,800 | Мин: 1 / Множ: 1 | Variable Frequency Drive | Induction / Permanent Magnet Motors | 200W | Single Phase | 1.6A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | MX2 | ||||
MITSUBISHI | Each | 1+ € 203,810 | Мин: 1 / Множ: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 200W | Single Phase | 1.4A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | FR-D700 | ||||
DELTA ELECTRONICS | Each | 1+ € 287,680 | Мин: 1 / Множ: 1 | Variable Frequency Drive | Induction / Permanent Magnet Motors | 200W | Single Phase | 1.6A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | ME300 | ||||
Each | 1+ € 246,270 | Мин: 1 / Множ: 1 | Variable Frequency Drive, Vector Control | Induction / Permanent Magnet Motors | 200W | Single Phase | 1.5A | - | IP20 | 200VAC | 240VAC | FR-E800 Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 361,780 | Мин: 1 / Множ: 1 | Variable Speed Drive | Induction / Permanent Magnet Motors | 200W | Single Phase | 1.2A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | MX2 Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 405,200 | Мин: 1 / Множ: 1 | Variable Speed Drive | Induction / Permanent Magnet Motors | 200W | Three Phase | 1.2A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | MX2-EV2 Series |