• Сигурност и наблюдение
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Compressed Air Preparation
                      6. Regulators

                      IP710 Series Regulators:

                      2 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Regulator Type
                      Pneumatic Connection
                      Body Size
                      Flow Rate
                      Operating Pressure Max
                      Port Style
                      Supply Current
                      Pneumatic Connection Method
                      Operating Pressure Min
                      Operating Temperature Min
                      Operating Temperature Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      IP710-X100
                      OMEGA IP710-X100
                      3871481

                      Data Sheet

                      RoHS

                      OMEGA
                      1. Transducer
                      2. Miniature
                      3. Current to Pressure
                      4. 1/4 NPT
                      5. 2 to 100 psi
                      6. 20 SCFM
                      7. IP710 Series
                      Each
                      1+
                      € 899,430
                      Мин: 1 / Множ: 1
                      Miniature Pressure Regulator
                      1/4 NPT
                      55.4
                      20CFM
                      100psi
                      -
                      -
                      Female Thread
                      2psi
                      -40°C
                      70°C
                      IP710 Series
                      IP710-X17
                      OMEGA IP710-X17
                      3910125

                      Data Sheet

                      RoHS

                      OMEGA
                      1. MINIATURE I/P TRANSDUCER
                      2. 17PSI
                      3. 0.25"
                      Each
                      1+
                      € 886,390
                      Мин: 1 / Множ: 1
                      Miniature Pressure Regulator
                      1/4" NPT
                      -
                      12SCFM
                      17psi
                      1/4" - 20 FNPT
                      20mA
                      Female Thread
                      1psi
                      -40°C
                      70°C
                      IP710 Series
                      СравнениеЦена заКоличество
                      1-2 от 2 елементи