2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Graphics Meters
                      Отпечатване на страница

                      PIXXILCD-20P2

                      HMI Panel, LCD TFT Display, 500 cd/m2, 176 x 220 Pixels, 15 Way FPC

                      4D SYSTEMS PIXXILCD-20P2
                      4D SYSTEMS PIXXILCD-20P2
                      4D SYSTEMS PIXXILCD-20P2
                      4D SYSTEMS PIXXILCD-20P2
                      4D SYSTEMS PIXXILCD-20P2
                      4D SYSTEMS PIXXILCD-20P2
                      4D SYSTEMS PIXXILCD-20P2
                      4D SYSTEMS PIXXILCD-20P2
                      4D SYSTEMS PIXXILCD-20P2
                      4D SYSTEMS PIXXILCD-20P2
                      4D SYSTEMS PIXXILCD-20P2
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      Производител4D SYSTEMS
                      Част № на производителяPIXXILCD-20P2
                      Код на поръчката3534718
                      Продуктова гамаPixxi Series
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      2 В наличност

                      Имате нужда от повече?

                      Доставка в рамките на 1 – 3 дни
                      Поръчайте преди 17:00 ч. за стандартна доставка
                      Количество
                      1+€ 28,280
                      Цена за:Each
                      Минимален: 1
                      Множествен: 1
                      € 28,28 (без ДДС)
                      Добавете номер на частта /Бележка на реда
                      Добавено към потвърждението на поръчката, фактурата и бележката за изпращане само за тази поръчка.
                      Този номер ще бъде добавен към потвърждението на поръчката, фактурата, бележката за изпращане, имейла за уеб потвърждение и етикета на продукта.

                      Информация за продукта

                      Производител4D SYSTEMS
                      Част № на производителяPIXXILCD-20P2
                      Код на поръчката3534718
                      Продуктова гамаPixxi Series
                      Лист с технически данни

                      Data Sheet

                      Meter Display TypeTFT LCD
                      Display Resolution176 x 220 Pixels
                      Pixel Size (H x W)0.18mm x 0.18mm
                      Screen Size2"
                      Panel Display InterfaceI2C, UART
                      Memory Size16MB
                      Supply Voltage Min4V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-10°C
                      Operating Temperature Max60°C
                      Product RangePixxi Series

                      Преглед на продукта

                      2.0” pixxiLCD series intelligent display module with PIXXI-28 graphics controller. The pixxiLCD-20 is part of the new and revolutionary pixxiLCD series of embedded graphics displays. Developed with low total cost of ownership in mind, this 2.0” colour TFT-LCD compact intelligent display module offers an array of functionality and options for any designer, integrator or user wishing to add a full colour HMI into an application. The pixxiLCD-20 is powered by the configurable PIXXI-28 graphics processor, allowing various functionalities such as touch detection, microSD or serial flash memory storage, GPIO and ADC, along with multiple millisecond resolution timers, and UART and I2C. The pixxiLCD embedded graphics displays feature a standard 15-way, 0.5mm pitch ZIF socket interface which carries the UART, I/O, I2C, power, and reset signals to/from the display.

                      • 2.0", 176x220 pixel, slim intelligent display module with embedded PIXXI-28 processor
                      • Non-touch, RGB 65K TFT screen
                      • Suitable for fast and easy integration of a full colour HMI into any application or product
                      • 32KB of flash memory for user application code, 14KB of SRAM for user variables
                      • 3 general purpose I/O pins for user interfacing, 2 are configurable as analogue inputs or as I2C
                      • Master I2C port (maximum supported speed is fast I2C) for user application devices
                      • PCB is UL 94V-0 flammability rated, single 5V supply (4.0V to 5.5V range)
                      • Display dimension is 37.68 x 51.33 x 5.7mm, weight is 16grams
                      • Display full-colour images, animations, icons and video clips
                      • Supports all available Windows fonts

                      Съдържание

                      pixxiLCD-20P2 smart display module, gen4-IB interface board, 15-to-30 way FFC cable.

                      Технически характеристики

                      Meter Display Type

                      TFT LCD

                      Pixel Size (H x W)

                      0.18mm x 0.18mm

                      Panel Display Interface

                      I2C, UART

                      Supply Voltage Min

                      4V

                      Operating Temperature Min

                      -10°C

                      Product Range

                      Pixxi Series

                      Display Resolution

                      176 x 220 Pixels

                      Screen Size

                      2"

                      Memory Size

                      16MB

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      60°C

                      Технически документи (1)

                      Technical Data Sheet EN

                      Законодателство и околна среда

                      Страна на произход:
                      Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                      Australia
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS съвместим:Y-Ex

                      RoHS

                      Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:Да

                      RoHS

                      Изтеглете сертификат за съответствие на продукта

                      Сертификат за съответствие на продукта

                      Тегло (кг):.048