IDSD Ribbon / Flat Cable Assemblies:
3 Намерени продуктаIDSD Ribbon / Flat Cable Assemblies
The IDSD is a range of slim-bodied IDC cable assemblies, featuring dual-row socket connectors. The IDMD series is available as single and double-ended assemblies in custom lengths, with a number of options to make this a very versatile cable solution.
- Pitch: .100in (2.54 mm)
- Any pin count from 4 to 72
- Gray and color coded cable
- Mating shrouded terminal strips and ejector headers
- Wide variety of wiring options including reverses, daisy chains, etc
- Current Rating: 3.4 A per pin (2 pins powered)
- Voltage Rating: 425 VAC/600 VDC
- Temperature Range: -20 °C to +105 °C (Rainbow Cable) -40 °C to +105 °C (Gray Cable)
- Wire: 28 AWG 7/36 stranded Tinned Copper
Изглед
Купувач
Инженер
Производител
Connector to Connector
No. of Positions
Cable Length - Imperial
Cable Length - Metric
Connector Pitch
Product Range
Cable Assembly Type
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,650 10+ € 2,920 | Мин: 1 / Множ: 1 | IDC Receptacle to IDC Receptacle | 10Ways | 3" | 76.2mm | 2.54mm | IDSD | Double Row Female IDC Cable Assembly | |||||
Each | 1+ € 6,920 10+ € 5,240 100+ € 4,710 250+ € 4,160 | Мин: 1 / Множ: 1 | IDC Receptacle to Free End | 14Ways | 6" | 152.4mm | 2.54mm | IDSD | Double Row Female IDC Cable Assembly | |||||
Each | 1+ € 6,950 10+ € 5,220 100+ € 4,690 250+ € 4,490 500+ € 4,310 | Мин: 1 / Множ: 1 | IDC Receptacle to IDC Receptacle | 8Ways | 10" | 254mm | 2.54mm | IDSD | Double Row Female IDC Cable Assembly |