• Сигурност и наблюдение
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
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire

                      EcoWire Hook Up Wire:

                      5 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Jacket Material
                      Jacket Colour
                      Wire Gauge
                      Conductor Area CSA
                      Reel Length (Imperial)
                      Reel Length (Metric)
                      Operating Temperature Max
                      No. of Max Strands x Strand Size
                      Voltage Rating
                      Conductor Material
                      External Diameter
                      Approval Specification
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      6719 WU001
                      ALPHA WIRE 6719 WU001
                      3248802

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Wire
                      2. MPPE
                      3. White
                      4. Blue
                      5. 10 AWG
                      6. 5.26 mm²
                      7. 1000 ft
                      Reel of 1
                      Бобина
                      1+
                      € 961,350
                      Мин: 1 / Множ: 1
                      MPPE
                      White, Blue
                      10AWG
                      5.26mm²
                      1000ft
                      305m
                      -
                      105 x 30AWG
                      600V
                      Tinned Copper
                      3.66mm
                      CE, CSA AWM I A/B FT1, UL 11028 VW-1
                      EcoWire
                      6714 WU001
                      ALPHA WIRE 6714 WU001
                      3248740

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Wire
                      2. MPPE
                      3. White
                      4. Blue
                      5. 20 AWG
                      6. 0.52 mm²
                      7. 1000 ft
                      Reel of 1
                      Бобина
                      1+
                      € 220,350
                      Мин: 1 / Множ: 1
                      MPPE
                      White, Blue
                      20AWG
                      0.52mm²
                      1000ft
                      305m
                      -
                      10 x 30AWG
                      600V
                      Tinned Copper
                      1.4mm
                      CE, CSA AWM I A/B FT1, UL 11028 VW-1
                      EcoWire
                      6715S WU001
                      ALPHA WIRE 6715S WU001
                      3243468

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Wire
                      2. MPPE
                      3. White
                      4. Blue
                      5. 18 AWG
                      6. 0.82 mm²
                      7. 1000 ft
                      Reel of 1
                      Бобина
                      1+
                      € 276,170
                      Мин: 1 / Множ: 1
                      MPPE
                      White, Blue
                      18AWG
                      0.82mm²
                      1000ft
                      305m
                      -
                      Solid
                      600V
                      Tinned Copper
                      1.5mm
                      CE, CSA AWM I A/B FT1, UL 11028 VW-1
                      EcoWire
                      6715S YL001
                      ALPHA WIRE 6715S YL001
                      4209847

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Wire
                      2. Solid
                      3. Hook Up
                      4. MPPE
                      5. Yellow
                      6. 18 AWG
                      7. 0.82 mm²
                      8. 1000 ft
                      Reel of 1
                      Бобина
                      1+
                      € 224,540
                      Мин: 1 / Множ: 1
                      MPPE
                      Yellow
                      18AWG
                      0.82mm²
                      1000ft
                      305m
                      105°C
                      Solid
                      600V
                      Tinned Copper
                      1.5mm
                      CE, CSA AWM I A/B FT1, UL 11028 VW-1
                      EcoWire
                      DEL-6717 BR001
                      ALPHA WIRE DEL-6717 BR001
                      2945732

                      Data Sheet

                      RoHS

                      ALPHA WIRE
                      1. Wire
                      2. Stranded
                      3. Hook Up
                      4. EcoWire®
                      5. UL11028
                      6. MPPE
                      7. Brown
                      8. 14 AWG
                      9. 2.08 mm²
                      10. 1000 ft
                      11. 305 m
                      Reel of 1
                      Бобина
                      1+
                      € 396,170
                      Мин: 1 / Множ: 1
                      MPPE
                      Brown
                      14AWG
                      2.08mm²
                      1000ft
                      305m
                      105°C
                      41 x 30AWG
                      600V
                      Tinned Copper
                      2.44mm
                      CE, CSA AWM I A/B FT1, UL 11028 VW-1
                      EcoWire
                      СравнениеЦена заКоличество
                      1-5 от 5 елементи