2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Magnetic Circuit Breakers

                      FAZ Series Thermal Magnetic Circuit Breakers:

                      156 Намерени продукта
                      Намерете огромна гама от FAZ Series Thermal Magnetic Circuit Breakers в Farnell България. Ние разполагаме с широка гама от Thermal Magnetic Circuit Breakers, като SENTRON 3VA1 Series, SENTRON 3VA5 Series, SIRIUS 3RV2 Series & SENTRON Series Thermal Magnetic Circuit Breakers от най-добрите световни производители, включително: Eaton Moeller & Eaton Cutler Hammer.
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Product Range
                      Current Rating
                      No. of Poles
                      Voltage Rating VDC
                      Voltage Rating VAC
                      Circuit Breaker Mounting
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      FAZ-D2/1
                      EATON MOELLER FAZ-D2/1
                      3441411

                      Data Sheet

                      RoHS

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. FAZ Series
                      3. 2 A
                      4. 1 Pole
                      5. 48 V
                      6. 240 V
                      7. DIN Rail
                      Each
                      1+
                      € 36,380
                      Мин: 1 / Множ: 1
                      FAZ Series
                      2A
                      1 Pole
                      48V
                      240V
                      DIN Rail
                      FAZ-D8/1
                      EATON MOELLER FAZ-D8/1
                      3441414

                      Data Sheet

                      RoHS

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. FAZ Series
                      3. 8 A
                      4. 1 Pole
                      5. 48 V
                      6. 240 V
                      7. DIN Rail
                      Each
                      1+
                      € 30,240
                      5+
                      € 29,680
                      10+
                      € 28,620
                      20+
                      € 28,120
                      Мин: 1 / Множ: 1
                      FAZ Series
                      8A
                      1 Pole
                      48V
                      240V
                      DIN Rail
                      FAZ-C32/3-NA
                      EATON MOELLER FAZ-C32/3-NA
                      3501008

                      Data Sheet

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. Miniature
                      3. C Curve
                      4. FAZ Series
                      5. 32 A
                      6. 3 Pole
                      7. 48 V
                      8. 240 V
                      Each
                      1+
                      € 151,860
                      Мин: 1 / Множ: 1
                      FAZ Series
                      32A
                      3 Pole
                      48V
                      240V
                      DIN Rail
                      FAZ-D10/1
                      EATON MOELLER FAZ-D10/1
                      3441415

                      Data Sheet

                      RoHS

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. FAZ Series
                      3. 10 A
                      4. 1 Pole
                      5. 48 V
                      6. 240 V
                      7. DIN Rail
                      Each
                      1+
                      € 38,560
                      5+
                      € 37,790
                      10+
                      € 37,020
                      20+
                      € 36,250
                      Мин: 1 / Множ: 1
                      FAZ Series
                      10A
                      1 Pole
                      48V
                      240V
                      DIN Rail
                      FAZ-C2/1-NA
                      EATON MOELLER FAZ-C2/1-NA
                      3500992

                      Data Sheet

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. MCB
                      3. FAZ
                      4. 1P
                      5. 15 kA
                      6. 400 V
                      7. 2 A
                      Each
                      1+
                      € 52,960
                      5+
                      € 51,900
                      10+
                      € 50,840
                      20+
                      € 49,780
                      Мин: 1 / Множ: 1
                      FAZ Series
                      2A
                      1 Pole
                      60V
                      480V
                      DIN Rail
                      FAZ-C8/1
                      EATON MOELLER FAZ-C8/1
                      3501023

                      Data Sheet

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. MCB
                      3. FAZ
                      4. 1P
                      5. 15 kA
                      6. 400 V
                      7. 8 A
                      Each
                      1+
                      € 28,130
                      5+
                      € 27,610
                      10+
                      € 26,620
                      Мин: 1 / Множ: 1
                      FAZ Series
                      -
                      -
                      -
                      -
                      -
                      FAZ-C6/1-NA
                      EATON MOELLER FAZ-C6/1-NA
                      3501017

                      Data Sheet

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. MCB
                      3. FAZ
                      4. 1P
                      5. 15 kA
                      6. 400 V
                      7. 6 A
                      Each
                      1+
                      € 51,680
                      5+
                      € 50,650
                      10+
                      € 49,610
                      20+
                      € 48,580
                      Мин: 1 / Множ: 1
                      FAZ Series
                      -
                      -
                      -
                      -
                      -
                      FAZ-C2/1N
                      EATON MOELLER FAZ-C2/1N
                      3500991

                      Data Sheet

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. MCB
                      3. FAZ
                      4. 1P+N
                      5. 15 kA
                      6. 400 V
                      7. 2 A
                      Each
                      1+
                      € 61,680
                      5+
                      € 60,450
                      10+
                      € 59,210
                      Мин: 1 / Множ: 1
                      FAZ Series
                      -
                      -
                      -
                      -
                      -
                      FAZ-C10/2-NA
                      EATON MOELLER FAZ-C10/2-NA
                      3500980

                      Data Sheet

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. Miniature
                      3. C Curve
                      4. FAZ Series
                      5. 10 A
                      6. 2 Pole
                      7. 48 V
                      8. 240 V
                      Each
                      1+
                      € 119,200
                      5+
                      € 115,620
                      10+
                      € 113,310
                      Мин: 1 / Множ: 1
                      FAZ Series
                      10A
                      2 Pole
                      48V
                      240V
                      DIN Rail
                      FAZ-C3/1-NA
                      EATON MOELLER FAZ-C3/1-NA
                      3501003

                      Data Sheet

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. MCB
                      3. FAZ
                      4. 1P
                      5. 15 kA
                      6. 400 V
                      7. 3 A
                      Each
                      1+
                      € 52,960
                      5+
                      € 51,900
                      10+
                      € 50,840
                      Мин: 1 / Множ: 1
                      FAZ Series
                      -
                      -
                      -
                      -
                      -
                      FAZ-D4/1
                      EATON MOELLER FAZ-D4/1
                      3441412

                      Data Sheet

                      RoHS

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. FAZ Series
                      3. 4 A
                      4. 1 Pole
                      5. 48 V
                      6. 240 V
                      7. DIN Rail
                      Each
                      1+
                      € 43,280
                      5+
                      € 42,410
                      10+
                      € 41,550
                      20+
                      € 40,680
                      Мин: 1 / Множ: 1
                      FAZ Series
                      4A
                      1 Pole
                      48V
                      240V
                      DIN Rail
                      FAZ-C4/1N
                      EATON MOELLER FAZ-C4/1N
                      3501010

                      Data Sheet

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. MCB
                      3. FAZ
                      4. 1P+N
                      5. 15 kA
                      6. 400 V
                      7. 4 A
                      Each
                      1+
                      € 61,040
                      5+
                      € 59,820
                      10+
                      € 58,600
                      Мин: 1 / Множ: 1
                      FAZ Series
                      -
                      -
                      -
                      -
                      -
                      FAZ-C16/2-DC
                      EATON MOELLER FAZ-C16/2-DC
                      3500987

                      Data Sheet

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. MCB
                      3. FAZ
                      4. 2P
                      5. 10 kA
                      6. 400 V
                      7. 16 A
                      Each
                      1+
                      € 168,530
                      Мин: 1 / Множ: 1
                      FAZ Series
                      16A
                      2 Pole
                      250V
                      -
                      DIN Rail
                      FAZ-C20/1
                      EATON MOELLER FAZ-C20/1
                      3441405

                      Data Sheet

                      RoHS

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. FAZ Series
                      3. 20 A
                      4. 1 Pole
                      5. 48 V
                      6. 240 V
                      7. DIN Rail
                      Each
                      1+
                      € 39,600
                      5+
                      € 38,810
                      10+
                      € 38,020
                      20+
                      € 36,430
                      Мин: 1 / Множ: 1
                      FAZ Series
                      20A
                      1 Pole
                      48V
                      240V
                      DIN Rail
                      FAZ-C20/2-NA
                      EATON MOELLER FAZ-C20/2-NA
                      3500997

                      Data Sheet

                      EATON MOELLER
                      1. Thermal Magnetic Circuit Breaker
                      2. MCB
                      3. FAZ
                      4. 2P
                      5. 15 kA
                      6. 400 V
                      7. 20 A
                      Each
                      1+
                      € 122,400
                      5+
                      € 119,950
                      10+
                      € 117,500
                      Мин: 1 / Множ: 1
                      FAZ Series
                      -
                      -
                      -
                      -
                      -
                      FAZ-C2/1-NA-SP
                      EATON CUTLER HAMMER FAZ-C2/1-NA-SP
                      1783955

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      EATON CUTLER HAMMER
                      1. CIRCUIT BREAKER
                      2. THERMAL MAGNETIC
                      3. 1P
                      4. 2A
                      Each
                      1+
                      € 73,710
                      5+
                      € 71,860
                      10+
                      € 70,020
                      25+
                      € 66,330
                      50+
                      € 62,650
                      Още цени...
                      Мин: 1 / Множ: 1
                      FAZ Series
                      2A
                      1 Pole
                      48V
                      480V
                      DIN Rail
                      FAZ-C5/1-SP
                      EATON CUTLER HAMMER FAZ-C5/1-SP
                      2502369

                      Data Sheet

                      RoHS

                      EATON CUTLER HAMMER
                      1. CIRCUIT BREAKER
                      2. THERMAL MAG
                      3. 1POLE
                      Each
                      1+
                      € 52,030
                      5+
                      € 50,730
                      10+
                      € 49,420
                      25+
                      € 46,820
                      50+
                      € 44,220
                      Още цени...
                      Мин: 1 / Множ: 1
                      FAZ Series
                      5A
                      1 Pole
                      48V
                      240V
                      DIN Rail
                      FAZ-C5/1-NA-SP
                      EATON CUTLER HAMMER FAZ-C5/1-NA-SP
                      2381628

                      Data Sheet

                      RoHS

                      EATON CUTLER HAMMER
                      1. CIRCUIT BREAKER
                      2. THERMAL MAGNETIC
                      3. 1P
                      4. 5A
                      Each
                      1+
                      € 78,980
                      5+
                      € 77,000
                      10+
                      € 75,030
                      25+
                      € 71,090
                      50+
                      € 67,140
                      Още цени...
                      Мин: 1 / Множ: 1
                      FAZ Series
                      5A
                      1 Pole
                      48V
                      480V
                      DIN Rail
                      FAZ-C15/1-NA-SP
                      EATON CUTLER HAMMER FAZ-C15/1-NA-SP
                      2381669

                      Data Sheet

                      RoHS

                      EATON CUTLER HAMMER
                      1. Product Range:FAZ Series
                      Each
                      1+
                      € 61,870
                      5+
                      € 60,330
                      10+
                      € 58,780
                      25+
                      € 55,680
                      Мин: 1 / Множ: 1
                      FAZ Series
                      15A
                      1 Pole
                      48V
                      240V
                      DIN Rail
                      FAZ-C20/1-NA-SP
                      EATON CUTLER HAMMER FAZ-C20/1-NA-SP
                      2381673

                      Data Sheet

                      RoHS

                      EATON CUTLER HAMMER
                      1. Product Range:FAZ Series
                      Each
                      1+
                      € 79,960
                      5+
                      € 77,960
                      10+
                      € 75,960
                      25+
                      € 71,960
                      50+
                      € 67,970
                      Още цени...
                      Мин: 1 / Множ: 1
                      FAZ Series
                      20A
                      1 Pole
                      48V
                      240V
                      DIN Rail
                      FAZ-C4/1-SP
                      EATON CUTLER HAMMER FAZ-C4/1-SP
                      2335428

                      Data Sheet

                      RoHS

                      EATON CUTLER HAMMER
                      1. CIRCUIT BREAKER
                      2. THERMAL MAGNETIC
                      3. 1P
                      4. 4A
                      Each
                      1+
                      € 54,080
                      5+
                      € 52,740
                      10+
                      € 51,380
                      25+
                      € 48,680
                      50+
                      € 45,970
                      Още цени...
                      Мин: 1 / Множ: 1
                      FAZ Series
                      4A
                      1 Pole
                      48V
                      480V
                      DIN Rail
                      FAZ-B15/2
                      EATON CUTLER HAMMER FAZ-B15/2
                      2381645

                      Data Sheet

                      RoHS

                      EATON CUTLER HAMMER
                      1. CIRCUIT BREAKER
                      2. THERMAL MAGNETIC
                      3. 2P
                      4. 15A
                      Each
                      1+
                      € 65,010
                      Мин: 1 / Множ: 1
                      FAZ Series
                      15A
                      2 Pole
                      125VDC
                      277VAC
                      DIN Rail
                      FAZ-C20/1-SP
                      EATON CUTLER HAMMER FAZ-C20/1-SP
                      2335430

                      Data Sheet

                      RoHS

                      EATON CUTLER HAMMER
                      1. THERMAL MAGNETIC CIRCUIT BREAKER
                      Each
                      1+
                      € 43,130
                      5+
                      € 42,050
                      10+
                      € 40,960
                      25+
                      € 38,810
                      50+
                      € 36,660
                      Още цени...
                      Мин: 1 / Множ: 1
                      FAZ Series
                      20A
                      1 Pole
                      48V
                      480V
                      DIN Rail
                      FAZ-D5/1-SP
                      EATON CUTLER HAMMER FAZ-D5/1-SP
                      2381776

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      EATON CUTLER HAMMER
                      1. CIRCUIT BREAKER
                      2. THERMAL MAGNETIC
                      3. 1P
                      4. 5A
                      Each
                      1+
                      € 52,030
                      5+
                      € 50,730
                      10+
                      € 49,420
                      25+
                      € 46,820
                      50+
                      € 44,220
                      Още цени...
                      Мин: 1 / Множ: 1
                      FAZ Series
                      5A
                      1 Pole
                      48V
                      277VAC
                      DIN Rail
                      FAZ-C10/1-SP
                      EATON CUTLER HAMMER FAZ-C10/1-SP
                      2373074

                      Data Sheet

                      RoHS

                      EATON CUTLER HAMMER
                      1. Product Range:FAZ Series
                      Each
                      1+
                      € 44,820
                      5+
                      € 43,700
                      10+
                      € 42,580
                      25+
                      € 40,330
                      50+
                      € 38,100
                      Още цени...
                      Мин: 1 / Множ: 1
                      FAZ Series
                      10A
                      1 Pole
                      48V
                      240V
                      DIN Rail
                      СравнениеЦена заКоличество
                      1-25 от 156 елементи
                      на 7 страница(и)