2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Varistors

                      TVS Varistors:

                      104 Намерени продукта

                      IsoMOV Series TVS Varistors

                      Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series. This Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-of the-art energy handling density.

                      • High energy handling density
                      • Hybrid (MOV and GDT) design
                      • Extended temperature range
                      • Ring-wave tolerant
                      • Low capacitance
                      • UL recognized (pending)
                      • RoHS compliant
                      • Applications : AC and DC line protection
                      Datasheet
                      IsoMOV Series TVS VaristorsBOURNS
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Voltage Rating VAC
                      Voltage Rating VDC
                      Product Range
                      Clamping Voltage Vc Max
                      Varistor Case Style
                      Varistor Type
                      Peak Surge Current @ 8/20µs
                      Operating Temperature Min
                      Operating Temperature Max
                      Peak Energy (10/1000uS)
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      ISOM5-420-B-L2
                      BOURNS ISOM5-420-B-L2
                      3865590

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. 420 V
                      3. 560 V
                      4. IsoMOV Series
                      5. 1.1 kV
                      6. Disc 17mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 1,910
                      10+
                      € 1,520
                      25+
                      € 1,300
                      50+
                      € 1,190
                      100+
                      € 0,948
                      Още цени...
                      Мин: 1 / Множ: 1
                      420V
                      560V
                      IsoMOV Series
                      1.1kV
                      Disc 17mm
                      Metal Oxide Varistor (MOV)
                      5kA
                      -40°C
                      125°C
                      -
                      ISOM8-300-B-L2
                      BOURNS ISOM8-300-B-L2
                      3703685

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 300 V
                      4. 385 V
                      5. IsoMOV Series
                      6. 800 V
                      7. Disc 23mm
                      Each
                      1+
                      € 2,250
                      5+
                      € 2,030
                      10+
                      € 1,600
                      25+
                      € 1,470
                      50+
                      € 1,240
                      Още цени...
                      Мин: 1 / Множ: 1
                      300V
                      385V
                      IsoMOV Series
                      800V
                      Disc 23mm
                      Metal Oxide Varistor (MOV)
                      15kA
                      -40°C
                      125°C
                      -
                      ISOM5-380-B-L2
                      BOURNS ISOM5-380-B-L2
                      3865589

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. TVS Varistor
                      2. 385 V
                      3. 505 V
                      4. IsoMOV Series
                      5. 1 kV
                      6. Disc 17mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 2,120
                      10+
                      € 1,540
                      25+
                      € 1,410
                      50+
                      € 1,310
                      100+
                      € 1,210
                      Още цени...
                      Мин: 1 / Множ: 1
                      385V
                      505V
                      IsoMOV Series
                      1kV
                      Disc 17mm
                      Metal Oxide Varistor (MOV)
                      5kA
                      -40°C
                      125°C
                      -
                      ISOM8-420-B-L2
                      BOURNS ISOM8-420-B-L2
                      3865594

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. 420 V
                      3. 560 V
                      4. IsoMOV Series
                      5. 1.1 kV
                      6. Disc 23mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 1,850
                      5+
                      € 1,660
                      10+
                      € 1,470
                      25+
                      € 1,350
                      50+
                      € 1,110
                      Още цени...
                      Мин: 1 / Множ: 1
                      420V
                      560V
                      IsoMOV Series
                      1.1kV
                      Disc 23mm
                      Metal Oxide Varistor (MOV)
                      8kA
                      -40°C
                      125°C
                      -
                      ISOM3-275-B-L2
                      BOURNS ISOM3-275-B-L2
                      3703675

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 275 V
                      4. 350 V
                      5. IsoMOV Series
                      6. 730 V
                      7. Disc 13.2mm
                      Each
                      1+
                      € 1,750
                      10+
                      € 1,300
                      50+
                      € 1,120
                      100+
                      € 0,875
                      200+
                      € 0,782
                      Още цени...
                      Мин: 1 / Множ: 1
                      275V
                      350V
                      IsoMOV Series
                      730V
                      Disc 13.2mm
                      Metal Oxide Varistor (MOV)
                      6kA
                      -40°C
                      125°C
                      -
                      ISOM3-300-B-L2
                      BOURNS ISOM3-300-B-L2
                      3703676

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 300 V
                      4. 385 V
                      5. IsoMOV Series
                      6. 800 V
                      7. Disc 13.2mm
                      Each
                      1+
                      € 1,360
                      10+
                      € 0,963
                      50+
                      € 0,886
                      100+
                      € 0,644
                      200+
                      € 0,586
                      Още цени...
                      Мин: 1 / Множ: 1
                      300V
                      385V
                      IsoMOV Series
                      800V
                      Disc 13.2mm
                      Metal Oxide Varistor (MOV)
                      6kA
                      -40°C
                      125°C
                      -
                      ISOM5-510-B-L2
                      BOURNS ISOM5-510-B-L2
                      3703682

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 510 V
                      4. 670 V
                      5. IsoMOV Series
                      6. 1.3 kV
                      7. Disc 17mm
                      Each
                      1+
                      € 2,120
                      10+
                      € 1,480
                      25+
                      € 1,300
                      50+
                      € 1,170
                      100+
                      € 1,030
                      Още цени...
                      Мин: 1 / Множ: 1
                      510V
                      670V
                      IsoMOV Series
                      1.3kV
                      Disc 17mm
                      Metal Oxide Varistor (MOV)
                      10kA
                      -40°C
                      125°C
                      -
                      ISOM5-555-B-L2
                      BOURNS ISOM5-555-B-L2
                      3703683

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 555 V
                      4. 745 V
                      5. IsoMOV Series
                      6. 1.4 kV
                      7. Disc 17mm
                      Each
                      1+
                      € 2,120
                      10+
                      € 1,580
                      25+
                      € 1,330
                      50+
                      € 1,230
                      100+
                      € 1,120
                      Още цени...
                      Мин: 1 / Множ: 1
                      555V
                      745V
                      IsoMOV Series
                      1.4kV
                      Disc 17mm
                      Metal Oxide Varistor (MOV)
                      10kA
                      -40°C
                      125°C
                      -
                      ISOM8-510-B-L2
                      BOURNS ISOM8-510-B-L2
                      3703686

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 510 V
                      4. 670 V
                      5. IsoMOV Series
                      6. 1.3 kV
                      7. Disc 23mm
                      Each
                      1+
                      € 2,220
                      5+
                      € 1,980
                      10+
                      € 1,680
                      25+
                      € 1,350
                      50+
                      € 1,110
                      Още цени...
                      Мин: 1 / Множ: 1
                      510V
                      670V
                      IsoMOV Series
                      1.3kV
                      Disc 23mm
                      Metal Oxide Varistor (MOV)
                      15kA
                      -40°C
                      125°C
                      -
                      ISOM8-380-B-L2
                      BOURNS ISOM8-380-B-L2
                      3865593

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. 385 V
                      3. 505 V
                      4. IsoMOV Series
                      5. 1 kV
                      6. Disc 23mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 1,740
                      5+
                      € 1,540
                      10+
                      € 1,340
                      25+
                      € 1,230
                      50+
                      € 1,050
                      Още цени...
                      Мин: 1 / Множ: 1
                      385V
                      505V
                      IsoMOV Series
                      1kV
                      Disc 23mm
                      Metal Oxide Varistor (MOV)
                      8kA
                      -40°C
                      125°C
                      -
                      ISOM3-230-B-L2
                      BOURNS ISOM3-230-B-L2
                      3865582

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. 230 V
                      3. 300 V
                      4. IsoMOV Series
                      5. 620 V
                      6. Disc 13.2mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 1,750
                      10+
                      € 1,320
                      50+
                      € 1,120
                      100+
                      € 1,000
                      200+
                      € 0,825
                      Още цени...
                      Мин: 1 / Множ: 1
                      230V
                      300V
                      IsoMOV Series
                      620V
                      Disc 13.2mm
                      Metal Oxide Varistor (MOV)
                      3kA
                      -40°C
                      125°C
                      -
                      ISOM8-320-B-L2
                      BOURNS ISOM8-320-B-L2
                      3865592

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. TVS Varistor
                      2. 320 V
                      3. 415 V
                      4. IsoMOV Series
                      5. 875 V
                      6. Disc 23mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 2,240
                      5+
                      € 2,000
                      10+
                      € 1,720
                      25+
                      € 1,380
                      50+
                      € 1,350
                      Мин: 1 / Множ: 1
                      320V
                      415V
                      IsoMOV Series
                      875V
                      Disc 23mm
                      Metal Oxide Varistor (MOV)
                      8kA
                      -40°C
                      125°C
                      -
                      ISOM5-230-B-L2
                      BOURNS ISOM5-230-B-L2
                      3865585

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. 230 V
                      3. 300 V
                      4. IsoMOV Series
                      5. 620 V
                      6. Disc 17mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 2,120
                      10+
                      € 1,530
                      25+
                      € 1,300
                      50+
                      € 1,170
                      100+
                      € 1,030
                      Още цени...
                      Мин: 1 / Множ: 1
                      230V
                      300V
                      IsoMOV Series
                      620V
                      Disc 17mm
                      Metal Oxide Varistor (MOV)
                      5kA
                      -40°C
                      125°C
                      -
                      ISOM3-250-B-L2
                      BOURNS ISOM3-250-B-L2
                      3865583

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. 250 V
                      3. 320 V
                      4. IsoMOV Series
                      5. 675 V
                      6. Disc 13.2mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 1,690
                      10+
                      € 1,060
                      50+
                      € 0,825
                      100+
                      € 0,754
                      200+
                      € 0,699
                      Още цени...
                      Мин: 1 / Множ: 1
                      250V
                      320V
                      IsoMOV Series
                      675V
                      Disc 13.2mm
                      Metal Oxide Varistor (MOV)
                      3kA
                      -40°C
                      125°C
                      -
                      ISOM5-250-B-L2
                      BOURNS ISOM5-250-B-L2
                      3865586

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. 250 V
                      3. 320 V
                      4. IsoMOV Series
                      5. 675 V
                      6. Disc 17mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 1,860
                      10+
                      € 1,520
                      25+
                      € 1,300
                      50+
                      € 1,160
                      100+
                      € 0,845
                      Още цени...
                      Мин: 1 / Множ: 1
                      250V
                      320V
                      IsoMOV Series
                      675V
                      Disc 17mm
                      Metal Oxide Varistor (MOV)
                      5kA
                      -40°C
                      125°C
                      -
                      ISOM3-320-B-L2
                      BOURNS ISOM3-320-B-L2
                      3865584

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. 320 V
                      3. 415 V
                      4. IsoMOV Series
                      5. 875 V
                      6. Disc 13.2mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 1,750
                      10+
                      € 1,320
                      50+
                      € 1,120
                      100+
                      € 0,875
                      200+
                      € 0,782
                      Още цени...
                      Мин: 1 / Множ: 1
                      320V
                      415V
                      IsoMOV Series
                      875V
                      Disc 13.2mm
                      Metal Oxide Varistor (MOV)
                      3kA
                      -40°C
                      125°C
                      -
                      ISOM5-320-B-L2
                      BOURNS ISOM5-320-B-L2
                      3865588

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. TVS Varistor
                      2. 320 V
                      3. 415 V
                      4. IsoMOV Series
                      5. 875 V
                      6. Disc 17mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 1,850
                      10+
                      € 1,220
                      25+
                      € 1,040
                      50+
                      € 0,976
                      100+
                      € 0,912
                      Още цени...
                      Мин: 1 / Множ: 1
                      320V
                      415V
                      IsoMOV Series
                      875V
                      Disc 17mm
                      Metal Oxide Varistor (MOV)
                      5kA
                      -40°C
                      125°C
                      -
                      ISOM8-250-B-L2
                      BOURNS ISOM8-250-B-L2
                      3865591

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. 250 V
                      3. 320 V
                      4. IsoMOV Series
                      5. 675 V
                      6. Disc 23mm
                      7. Metal Oxide Varistor (MOV)
                      Each
                      1+
                      € 2,250
                      5+
                      € 2,030
                      10+
                      € 1,730
                      25+
                      € 1,470
                      50+
                      € 1,240
                      Още цени...
                      Мин: 1 / Множ: 1
                      250V
                      320V
                      IsoMOV Series
                      675V
                      Disc 23mm
                      Metal Oxide Varistor (MOV)
                      8kA
                      -40°C
                      125°C
                      -
                      ISOM5-275-B-L2
                      BOURNS ISOM5-275-B-L2
                      3703679

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 275 V
                      4. 350 V
                      5. IsoMOV Series
                      6. 730 V
                      7. Disc 17mm
                      Each
                      1+
                      € 1,990
                      10+
                      € 1,460
                      25+
                      € 1,300
                      50+
                      € 1,170
                      100+
                      € 1,030
                      Още цени...
                      Мин: 1 / Множ: 1
                      275V
                      350V
                      IsoMOV Series
                      730V
                      Disc 17mm
                      Metal Oxide Varistor (MOV)
                      10kA
                      -40°C
                      125°C
                      -
                      ISOM5-175-B-L2
                      BOURNS ISOM5-175-B-L2
                      3703677

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 175 V
                      4. 225 V
                      5. IsoMOV Series
                      6. 470 V
                      7. Disc 17mm
                      Each
                      1+
                      € 2,030
                      10+
                      € 1,460
                      25+
                      € 1,190
                      50+
                      € 1,070
                      100+
                      € 0,942
                      Още цени...
                      Мин: 1 / Множ: 1
                      175V
                      225V
                      IsoMOV Series
                      470V
                      Disc 17mm
                      Metal Oxide Varistor (MOV)
                      10kA
                      -40°C
                      125°C
                      -
                      ISOM3-175-B-L2
                      BOURNS ISOM3-175-B-L2
                      3703674

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 175 V
                      4. 225 V
                      5. IsoMOV Series
                      6. 470 V
                      7. Disc 13.2mm
                      Each
                      1+
                      € 1,570
                      10+
                      € 0,972
                      50+
                      € 0,886
                      100+
                      € 0,644
                      200+
                      € 0,587
                      Още цени...
                      Мин: 1 / Множ: 1
                      175V
                      225V
                      IsoMOV Series
                      470V
                      Disc 13.2mm
                      Metal Oxide Varistor (MOV)
                      6kA
                      -40°C
                      125°C
                      -
                      ISOM8-275-B-L2
                      BOURNS ISOM8-275-B-L2
                      3703684

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 275 V
                      4. 350 V
                      5. IsoMOV Series
                      6. 730 V
                      7. Disc 23mm
                      Each
                      1+
                      € 2,190
                      5+
                      € 2,030
                      10+
                      € 1,550
                      25+
                      € 1,470
                      50+
                      € 1,240
                      Още цени...
                      Мин: 1 / Множ: 1
                      275V
                      350V
                      IsoMOV Series
                      730V
                      Disc 23mm
                      Metal Oxide Varistor (MOV)
                      15kA
                      -40°C
                      125°C
                      -
                      ISOM8-555-B-L2
                      BOURNS ISOM8-555-B-L2
                      3703687

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 555 V
                      4. 745 V
                      5. IsoMOV Series
                      6. 1.4 kV
                      7. Disc 23mm
                      Each
                      1+
                      € 2,250
                      5+
                      € 2,030
                      10+
                      € 1,730
                      25+
                      € 1,470
                      50+
                      € 1,300
                      Още цени...
                      Мин: 1 / Множ: 1
                      555V
                      745V
                      IsoMOV Series
                      1.4kV
                      Disc 23mm
                      Metal Oxide Varistor (MOV)
                      15kA
                      -40°C
                      125°C
                      -
                      ISOM5-300-B-L2
                      BOURNS ISOM5-300-B-L2
                      3703681

                      Data Sheet

                      RoHS

                      BOURNS
                      1. TVS Varistor
                      2. Hybrid MOV/GDT
                      3. 300 V
                      4. 385 V
                      5. IsoMOV Series
                      6. 800 V
                      7. Disc 17mm
                      Each
                      1+
                      € 1,460
                      10+
                      € 1,240
                      25+
                      € 1,180
                      50+
                      € 1,120
                      100+
                      € 1,060
                      Още цени...
                      Мин: 1 / Множ: 1
                      300V
                      385V
                      IsoMOV Series
                      800V
                      Disc 17mm
                      Metal Oxide Varistor (MOV)
                      10kA
                      -40°C
                      125°C
                      -
                      ISOM3-320-R-L1
                      BOURNS ISOM3-320-R-L1
                      4261083

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. TVS Varistor
                      2. 320 V
                      3. 415 V
                      4. IsoMOV Series
                      5. 875 V
                      6. Disc 13.2mm
                      7. Metal Oxide Varistor (MOV)
                      Reel of 1
                      Бобина
                      15200+
                      € 0,573
                      Мин: 15200 / Множ: 15200
                      320V
                      415V
                      IsoMOV Series
                      875V
                      Disc 13.2mm
                      Metal Oxide Varistor (MOV)
                      6kA
                      -40°C
                      125°C
                      144J
                      СравнениеЦена заКоличество
                      1-25 от 104 елементи
                      на 5 страница(и)