TVS Varistors:
104 Намерени продуктаIsoMOV Series TVS Varistors
Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series. This Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-of the-art energy handling density.
- High energy handling density
- Hybrid (MOV and GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
- UL recognized (pending)
- RoHS compliant
- Applications : AC and DC line protection
Изглед
Купувач
Инженер
Производител
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,360 10+ € 0,963 50+ € 0,886 100+ € 0,644 200+ € 0,586 Още цени... | Мин: 1 / Множ: 1 | 300V | 385V | IsoMOV Series | 800V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,910 10+ € 1,520 25+ € 1,300 50+ € 1,190 100+ € 0,948 Още цени... | Мин: 1 / Множ: 1 | 420V | 560V | IsoMOV Series | 1.1kV | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ € 2,220 5+ € 1,980 10+ € 1,680 25+ € 1,350 50+ € 1,110 Още цени... | Мин: 1 / Множ: 1 | 510V | 670V | IsoMOV Series | 1.3kV | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ € 2,240 5+ € 2,000 10+ € 1,720 25+ € 1,380 50+ € 1,350 | Мин: 1 / Множ: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,860 10+ € 1,520 25+ € 1,300 50+ € 1,160 100+ € 0,845 Още цени... | Мин: 1 / Множ: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,750 10+ € 1,300 50+ € 1,120 100+ € 0,875 200+ € 0,782 Още цени... | Мин: 1 / Множ: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | - | |||||
Each | 1+ € 2,250 5+ € 2,030 10+ € 1,600 25+ € 1,470 50+ € 1,240 Още цени... | Мин: 1 / Множ: 1 | 300V | 385V | IsoMOV Series | 800V | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ € 2,120 10+ € 1,480 25+ € 1,300 50+ € 1,170 100+ € 1,030 Още цени... | Мин: 1 / Множ: 1 | 510V | 670V | IsoMOV Series | 1.3kV | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ € 2,120 10+ € 1,580 25+ € 1,330 50+ € 1,230 100+ € 1,120 Още цени... | Мин: 1 / Множ: 1 | 555V | 745V | IsoMOV Series | 1.4kV | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,740 5+ € 1,540 10+ € 1,340 25+ € 1,230 50+ € 1,050 Още цени... | Мин: 1 / Множ: 1 | 385V | 505V | IsoMOV Series | 1kV | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,750 10+ € 1,320 50+ € 1,120 100+ € 1,000 200+ € 0,825 Още цени... | Мин: 1 / Множ: 1 | 230V | 300V | IsoMOV Series | 620V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | - | |||||
Each | 1+ € 2,120 10+ € 1,540 25+ € 1,410 50+ € 1,310 100+ € 1,210 Още цени... | Мин: 1 / Множ: 1 | 385V | 505V | IsoMOV Series | 1kV | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,850 5+ € 1,660 10+ € 1,470 25+ € 1,350 50+ € 1,110 Още цени... | Мин: 1 / Множ: 1 | 420V | 560V | IsoMOV Series | 1.1kV | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ € 2,120 10+ € 1,530 25+ € 1,300 50+ € 1,170 100+ € 1,030 Още цени... | Мин: 1 / Множ: 1 | 230V | 300V | IsoMOV Series | 620V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,690 10+ € 1,060 50+ € 0,825 100+ € 0,754 200+ € 0,699 Още цени... | Мин: 1 / Множ: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,850 10+ € 1,220 25+ € 1,040 50+ € 0,976 100+ € 0,912 Още цени... | Мин: 1 / Множ: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ € 2,250 5+ € 2,030 10+ € 1,730 25+ € 1,470 50+ € 1,240 Още цени... | Мин: 1 / Множ: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,750 10+ € 1,320 50+ € 1,120 100+ € 0,875 200+ € 0,782 Още цени... | Мин: 1 / Множ: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,990 10+ € 1,460 25+ € 1,300 50+ € 1,170 100+ € 1,030 Още цени... | Мин: 1 / Множ: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ € 2,030 10+ € 1,460 25+ € 1,190 50+ € 1,070 100+ € 0,942 Още цени... | Мин: 1 / Множ: 1 | 175V | 225V | IsoMOV Series | 470V | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,570 10+ € 0,972 50+ € 0,886 100+ € 0,644 200+ € 0,587 Още цени... | Мин: 1 / Множ: 1 | 175V | 225V | IsoMOV Series | 470V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | - | |||||
Each | 1+ € 2,190 5+ € 2,030 10+ € 1,550 25+ € 1,470 50+ € 1,240 Още цени... | Мин: 1 / Множ: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ € 2,250 5+ € 2,030 10+ € 1,730 25+ € 1,470 50+ € 1,300 Още цени... | Мин: 1 / Множ: 1 | 555V | 745V | IsoMOV Series | 1.4kV | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ € 1,460 10+ € 1,240 25+ € 1,180 50+ € 1,120 100+ € 1,060 Още цени... | Мин: 1 / Множ: 1 | 300V | 385V | IsoMOV Series | 800V | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Reel of 1 Бобина | 15200+ € 0,538 | Мин: 15200 / Множ: 15200 | 320V | 415V | IsoMOV Series | 875V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | 144J |