PLUSCON Modular & Ethernet Connectors:
9 Намерени продуктаИзглед
Купувач
Инженер
Производител
Modular Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
1
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 23,340 10+ € 19,840 25+ € 15,170 100+ € 14,870 250+ € 14,560 | Мин: 1 / Множ: 1 | RJ45 Plug | 1 x 1 (Port) | - | 8P4C | - | - | Cat5 | IP20 | Cable Mount | Vertical | - | - | Shielded | Tin Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ € 29,580 10+ € 25,140 25+ € 19,230 100+ € 18,850 250+ € 18,460 | Мин: 1 / Множ: 1 | RJ45 Plug | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat6a | IP20 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Gold Plated Contacts | Without Magnetics | Copper, Tin | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ € 20,690 10+ € 20,030 25+ € 19,360 100+ € 15,820 250+ € 14,050 | Мин: 1 / Множ: 1 | RJ45 Plug | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat5 | IP20 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ € 28,730 5+ € 28,270 10+ € 27,810 25+ € 26,830 50+ € 24,480 | Мин: 1 / Множ: 1 | RJ45 Plug | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat5 | IP67 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ € 8,810 10+ € 8,630 25+ € 8,460 100+ € 8,280 250+ € 8,110 | Мин: 1 / Множ: 1 | RJ45 Jack | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat6 | IP20 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ € 20,010 10+ € 18,350 25+ € 17,510 100+ € 16,690 250+ € 16,360 | Мин: 1 / Множ: 1 | RJ45 Plug | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat5 | IP20 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ € 8,390 10+ € 7,380 25+ € 7,230 100+ € 7,080 250+ € 6,940 | Мин: 1 / Множ: 1 | RJ45 Jack | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat6 | IP20 | Through Hole Mount | Vertical | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ € 17,530 10+ € 14,920 25+ € 11,480 100+ € 11,250 250+ € 11,020 | Мин: 1 / Множ: 1 | RJ45 Jack | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat6 | IP20 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Gold over Nickel Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ € 10,020 10+ € 8,730 25+ € 7,480 100+ € 7,180 250+ € 7,040 | Мин: 1 / Множ: 1 | RJ45 Jack | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | IP20 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON |